Strain Relief Clips

Strain relief clips are a cost-effective way of tidying up your cables and connectors and protecting them from strain, for example, from any movement against the cable's housing. They help extend cable life.

Strain relief clip application examples

Strain relief clips can be used in a variety of commercial or industrial settings. They are found in the home, for instance, on the power cable on a clothes dryer.

When a power cable is connected to terminals inside the appliance, the point where the cable penetrates the shell needs to have a strain relief clip or clamp as a securing device. It attaches to the opening and snugs down around the cable to:

  • Keep the wire connections of the cable inside the appliance from coming loose.
  • Prevent the cable sheathing from any back-and-forth movement.

Types of strain relief clips

Choose from different types of strain relief clips and clamps, depending on the size of your cable or connector. Look out for designs with an adjustable clamp that prevents the flexing of wires.


...
Read more Read less

Filters

Viewing 81 - 82 of 82 products
Results per page
Description Price Accessory Type For Use With Cable Type Number of Ways
RS Stock No. 450-477
Mfr. Part No.62GB-585-16-26P
BrandAmphenol
$42.83
Each
units
Plug Strain Relief Cable Clamp 62 GB Series - 26
RS Stock No. 120-7757
Mfr. Part No.3448-3020
Brand3M
$0.969
Each (In a Bag of 10)
units
Strain Relief Clip 3000 Series - -
Related Products
From Amphenol, this strain relief cable clamp is ...
Description:
From Amphenol, this strain relief cable clamp is for use with the 62 GB series of MIL Spec connectors, and comes complete with a grommet nut. The adjustable clamp prevents the flexing of wires in the grommet nut, which maintains ...
SMS Series quick mating cable mount wire to ...
Description:
SMS Series quick mating cable mount wire to board plug housings with a compact design and 'push to mate' and 'press & release to unmate' interconnection system that enables quick assembly and installation without the need for any additional hardware. ...
Trim Trio Metalok Bantam Plastic circular connectors, derived ...
Description:
Trim Trio Metalok Bantam Plastic circular connectors, derived from MIL-C-26482, with a secure metal coupling system to provide the complete solution for lightweight, robust industrial interconnections. Shell material is glass filled thermoplastic, with a rated operating temperature of -55°C to ...
Mini Universal MATE-N-LOK strain reliefs for plug or ...
Description:
Mini Universal MATE-N-LOK strain reliefs for plug or cap housing made from UL 94V-0 nylon. Stock number 745-5157 is a strain relief for use with 6 way dual row connectors (stock numbers 483-8584, 483-8679, 500-664 and 500-642)Stock number 720-2159 is ...