SIL Sockets

SIL (Single In Line) sockets are the enclosures that hold IC (Integrated Circuit) packages such as memory chips or resistors on a PCB (Printed Circuit Board). The socket has a housing and a single line of contacts (connecting pins) attached to the PCB via through-hole mounting.


What are SIL sockets used for?

SIL sockets are commonly used in circuit boards with short lead pins, like servers or desktop computers. These sockets are helpful in cases where the IC packages cannot be soldered directly onto the PCBs.

SIL sockets are used to house multi-headed power packages like heat sinking tabs or audio amplifiers. They are typically found in PCBs with memory modules, and are used in smaller applications like resistor arrays and diodes. The sockets can also be used in larger components like oscillators and timers.

Types of SIL Sockets

There are many SIL socket options available with different sizes and purpose attributes. These sockets have either horizontal or vertical connection orientations, which refer to the location where the sockets connect to the PCB.

SIL sockets are further categorised by dimensions, voltage and current carrying capacities (ratings), as well as by mounting types.


...
Read more Read less

Filters

Viewing 1 - 20 of 114 products
Results per page
Description Price Number of Contacts Contact Material Contact Plating Orientation Pitch Mounting Type Housing Material Current Rating Voltage Rating Dimensions Depth Length Maximum Operating Temperature Minimum Operating Temperature
RS Stock No. 702-2993
Mfr. Part No.310-87-110-01-640101
BrandPreci-Dip
$1.376
Each (In a Pack of 5)
units
10 Beryllium Copper, Brass Gold, Tin Straight 2.54mm Through Hole Glass Fibre Reinforced PCT 3A 100 V ac, 150 V dc 25.4 x 2.54 x 4.2mm 4.2mm 25.4mm +125°C -55°C
RS Stock No. 702-2820
Mfr. Part No.801-87-003-10-012101
BrandPreci-Dip
$0.448
Each (In a Pack of 5)
units
3 Beryllium Copper, Brass Gold, Tin Straight 2.54mm Through Hole Glass Fibre Reinforced PCT 3A 100 V ac, 150 V dc 7.62 x 2.54 x 4.2mm 4.2mm 7.62mm +125°C -55°C
RS Stock No. 702-2836
Mfr. Part No.712-87-103-41-001101
BrandPreci-Dip
$0.506
Each (In a Pack of 5)
units
3 Beryllium Copper, Brass Gold, Tin Straight 2.54mm Through Hole Glass Fibre Reinforced PCT 3A 100 V ac, 150 V dc 7.62 x 1.83 x 4.26mm 4.26mm 7.62mm +125°C -55°C
RS Stock No. 701-9584
Mfr. Part No.801-87-010-20-002101
BrandPreci-Dip
$1.932
Each (In a Pack of 5)
units
10 Beryllium Copper, Brass Gold, Tin Right Angle 2.54mm Through Hole Glass Fibre Reinforced PCT 3A 100 V ac, 150 V dc 25.4 x 2.95 x 2.54mm 2.54mm 25.4mm +125°C -55°C
RS Stock No. 701-9635
Mfr. Part No.399-87-103-10-003101
BrandPreci-Dip
$0.662
Each (In a Pack of 5)
units
3 Beryllium Copper, Brass Gold, Tin Right Angle 2.54mm Through Hole Glass Fibre Reinforced PCT 3A 100 V ac, 150 V dc 7.62 x 2.95 x 2.54mm 2.54mm 7.62mm +125°C -55°C
RS Stock No. 702-2805
Mfr. Part No.801-87-010-10-001101
BrandPreci-Dip
$1.498
Each (In a Pack of 5)
units
10 Beryllium Copper, Brass Gold, Tin Straight 2.54mm Through Hole Glass Fibre Reinforced PCT 3A 100 V ac, 150 V dc 25.4 x 2.54 x 7mm 7mm 25.4mm +125°C -55°C
RS Stock No. 702-2978
Mfr. Part No.310-87-103-01-640101
BrandPreci-Dip
$0.594
Each (In a Pack of 5)
units
3 Beryllium Copper, Brass Gold, Tin Straight 2.54mm Through Hole Glass Fibre Reinforced PCT 3A 100 V ac, 150 V dc 7.62 x 2.54 x 4.2mm 4.2mm 7.62mm +125°C -55°C
RS Stock No. 702-3057
Mfr. Part No.851-87-007-10-001101
BrandPreci-Dip
$1.898
Each (In a Pack of 5)
units
7 Beryllium Copper, Brass Gold, Tin Straight 1.27mm Through Hole Glass Fibre Reinforced PCT 1A 100 V ac, 150 V dc 9.3 x 2.2 x 4.1mm 4.1mm 9.3mm +125°C -55°C
RS Stock No. 702-2802
Mfr. Part No.801-87-011-10-001101
BrandPreci-Dip
$1.61
Each (In a Pack of 5)
units
11 Beryllium Copper, Brass Gold, Tin Straight 2.54mm Through Hole Glass Fibre Reinforced PCT 3A 100 V ac, 150 V dc 27.94 x 2.54 x 7mm 7mm 27.94mm +125°C -55°C
RS Stock No. 702-3047
Mfr. Part No.851-87-003-10-001101
BrandPreci-Dip
$0.934
Each (In a Pack of 5)
units
3 Beryllium Copper, Brass Gold, Tin Straight 1.27mm Through Hole Glass Fibre Reinforced PCT 1A 100 V ac, 150 V dc 4.22 x 2.2 x 4.1mm 4.1mm 4.22mm +125°C -55°C
RS Stock No. 702-4826
Mfr. Part No.310-87-108-41-105191
BrandPreci-Dip
$2.918
Each (In a Pack of 5)
units
8 Beryllium Copper, Brass Gold, Tin Straight 2.54mm Surface Mount Glass Fibre Reinforced PCT 3A 100 V ac, 150 V dc 20.32 x 2.54 x 2.95mm 2.95mm 20.32mm +125°C -55°C
RS Stock No. 702-0593
Mfr. Part No.831-87-002-10-001101
BrandPreci-Dip
$0.326
Each (In a Pack of 5)
units
2 Beryllium Copper, Brass Gold, Tin Straight 2mm Through Hole Glass Fibre Reinforced Liquid Crystal Polymer 3A 100 V ac, 150 V dc 4 x 2.2 x 4.2mm 4.2mm 4mm +125°C -55°C
RS Stock No. 701-9559
Mfr. Part No.801-87-002-20-002101
BrandPreci-Dip
$0.526
Each (In a Pack of 5)
units
2 Beryllium Copper, Brass Gold, Tin Right Angle 2.54mm Through Hole Glass Fibre Reinforced PCT 3A 100 V ac, 150 V dc 5.08 x 2.95 x 2.54mm 2.54mm 5.08mm +125°C -55°C
RS Stock No. 702-4902
Mfr. Part No.831-87-010-30-001191
BrandPreci-Dip
$3.736
Each (In a Pack of 5)
units
10 Beryllium Copper, Brass Gold, Tin Straight 2mm Surface Mount Glass Fibre Reinforced Liquid Crystal Polymer 3A 100 V ac, 150 V dc 20 x 2.2 x 2.8mm 2.8mm 20mm +125°C -55°C
RS Stock No. 702-0626
Mfr. Part No.831-87-007-10-001101
BrandPreci-Dip
$1.30
Each (In a Pack of 5)
units
7 Beryllium Copper, Brass Gold, Tin Straight 2mm Through Hole Glass Fibre Reinforced Liquid Crystal Polymer 3A 100 V ac, 150 V dc 14 x 2.2 x 4.2mm 4.2mm 14mm +125°C -55°C
RS Stock No. 702-0641
Mfr. Part No.831-87-009-10-001101
BrandPreci-Dip
$1.434
Each (In a Pack of 5)
units
9 Beryllium Copper, Brass Gold, Tin Straight 2mm Through Hole Glass Fibre Reinforced Liquid Crystal Polymer 3A 100 V ac, 150 V dc 18 x 2.2 x 4.2mm 4.2mm 18mm +125°C -55°C
RS Stock No. 702-0663
Mfr. Part No.831-87-012-10-001101
BrandPreci-Dip
$2.40
Each (In a Pack of 5)
units
12 Beryllium Copper, Brass Gold, Tin Straight 2mm Through Hole Glass Fibre Reinforced Liquid Crystal Polymer 3A 100 V ac, 150 V dc 24 x 2.2 x 4.2mm 4.2mm 24mm +125°C -55°C
RS Stock No. 702-0604
Mfr. Part No.831-87-004-10-001101
BrandPreci-Dip
$0.796
Each (In a Pack of 5)
units
4 Beryllium Copper, Brass Gold, Tin Straight 2mm Through Hole Glass Fibre Reinforced Liquid Crystal Polymer 3A 100 V ac, 150 V dc 8 x 2.2 x 4.2mm 4.2mm 8mm +125°C -55°C
RS Stock No. 701-9480
Mfr. Part No.831-87-004-20-001101
BrandPreci-Dip
$0.66
Each (In a Pack of 5)
units
4 Beryllium Copper, Brass Gold, Tin Right Angle 2mm Through Hole Glass Fibre Reinforced Liquid Crystal Polymer 3A 100 V ac, 150 V dc 8 x 2.8 x 2.2mm 2.2mm 8mm +125°C -55°C
RS Stock No. 702-3170
Mfr. Part No.801-87-009-40-001101
BrandPreci-Dip
$2.086
Each (In a Pack of 5)
units
9 Beryllium Copper, Brass Gold, Tin Right Angle 2.54mm Surface Mount Glass Fibre Reinforced PCT 3A 100 V ac, 150 V dc 22.86 x 7 x 2.54mm 2.54mm 22.86mm +125°C -55°C