PCB Pin & Socket Strips

Filters

Viewing 261 - 280 of 463 products
Results per page
Description Price Number of Contacts Pitch Number of Rows Gender Mounting Type Body Orientation Height Termination Method Current Rating Contact Plating Housing Material Series Contact Material Voltage Rating
RS Stock No. 702-0262
Mfr. Part No.852-80-010-10-001101
BrandPreci-Dip
$2.464
Each (In a Pack of 5)
units
10 1.27mm 2 Male Through Hole Straight 2.1mm Solder 1A Tin Glass Fibre Reinforced PET - Brass 100 V ac, 150 V dc
RS Stock No. 701-9745
Mfr. Part No.832-80-008-20-001101
BrandPreci-Dip
$1.984
Each (In a Pack of 5)
units
8 2mm 2 Male Through Hole Right Angle 4.2mm Solder 3A Tin Glass Fibre Reinforced Polymer - Brass 100 V ac, 150 V dc
RS Stock No. 702-0442
Mfr. Part No.802-10-010-30-507101
BrandPreci-Dip
$3.26
Each
units
10 2.54mm 2 Male Surface Mount Straight 4mm Solder 3.5A Gold Glass Fibre Reinforced PET - Brass 100 V ac, 150 V dc
RS Stock No. 702-4283
Mfr. Part No.811-SS-002-30-006191
BrandPreci-Dip
$2.15
Each
units
2 2.54mm 1 Male Surface Mount Straight 4mm Solder 3.5A Gold Glass Fibre Reinforced PET - Brass 100 V ac, 150 V dc
RS Stock No. 162-791
Mfr. Part No.63.9356-22
BrandStaubli
$41.89
Each
units
20 6mm 2 Female - Straight - Solder - Gold - - - -
RS Stock No. 710-0309
Mfr. Part No.1-207158-0
$13.41
Each
units
6 5mm 3 Male Through Hole Straight 27.69mm Solder 14A Gold over Nickel Nylon - Brass 600 V ac
RS Stock No. 702-0474
Mfr. Part No.802-10-020-30-507101
BrandPreci-Dip
$6.03
Each
units
20 2.54mm 2 Male Surface Mount Straight 4mm Solder 3.5A Gold Glass Fibre Reinforced PET - Brass 100 V ac, 150 V dc
RS Stock No. 702-0023
Mfr. Part No.800-80-009-30-001101
BrandPreci-Dip
$1.816
Each (In a Pack of 5)
units
9 2.54mm 1 Male Surface Mount Straight 2.95mm Solder 3A Tin Glass Fibre Reinforced PET - Brass 100 V ac, 150 V dc
RS Stock No. 602-7944
Mfr. Part No.F31FSS-03V-KX
BrandJST
$3.003
Each (In a Pack of 10)
units
3 3.81mm 1 Female - Straight 7.15mm - 10.5A - PBT - - 250 V ac
RS Stock No. 702-0127
Mfr. Part No.811-S1-007-10-016101
BrandPreci-Dip
$7.09
Each
units
7 2.54mm 1 Male Through Hole Straight 4mm Solder 3.5A Gold Glass Fibre Reinforced PET - Brass 100 V ac, 150 V dc
RS Stock No. 392-2515
Mfr. Part No.SMP-18V-BC
BrandJST
$1.497
Each (In a Pack of 10)
units
18 - 2 Male - Straight 12.4mm - 3A - Nylon - - 250 V ac/dc
RS Stock No. 702-0345
Mfr. Part No.813-S1-018-10-014101
BrandPreci-Dip
$16.99
Each
units
18 2.54mm 2 Male Through Hole Straight 4mm Solder 3.5A Gold Glass Fibre Reinforced PET - Brass 100 V ac, 150 V dc
RS Stock No. 702-4656
Mfr. Part No.813-SS-004-30-007191
BrandPreci-Dip
$5.13
Each
units
4 2.54mm 2 Male Surface Mount Straight 4mm Solder 3.5A Gold Glass Fibre Reinforced PET - Brass 100 V ac, 150 V dc
RS Stock No. 701-9720
Mfr. Part No.830-80-008-20-001101
BrandPreci-Dip
$1.734
Each (In a Pack of 5)
units
8 2mm 1 Male Through Hole Right Angle 2.2mm Solder 3A Tin Glass Fibre Reinforced Polymer - Brass 100 V ac, 150 V dc
RS Stock No. 179-8789
Mfr. Part No.HLE-103-02-L-DV
BrandSamtec
$2.151
Each (In a Tube of 74)
units
6 2.54mm 2 Female Surface Mount Vertical 3.66mm SMT 4.1 (per Contact)A - Black Liquid Crystal Polymer HLE Beryllium Copper 400 V ac
RS Stock No. 702-5031
Mfr. Part No.8PM-11-0009-02-131191
BrandPreci-Dip
$11.89
Each
units
9 2.54mm 1 Male Surface Mount Right Angle 2.44mm Solder 3A Gold Glass Fibre Reinforced PET - Brass 100 V ac, 150 V dc
RS Stock No. 701-9900
Mfr. Part No.832-80-014-10-001101
BrandPreci-Dip
$2.564
Each (In a Pack of 5)
units
14 2mm 2 Male Through Hole Straight 2.8mm Solder 3A Tin Glass Fibre Reinforced Polymer - Brass 100 V ac, 150 V dc
RS Stock No. 701-9981
Mfr. Part No.811-S1-008-10-014101
BrandPreci-Dip
$7.69
Each
units
8 2.54mm 1 Male Through Hole Straight 4mm Solder 3.5A Gold Glass Fibre Reinforced PET - Brass 100 V ac, 150 V dc
RS Stock No. 702-0240
Mfr. Part No.811-SS-006-30-001101
BrandPreci-Dip
$4.74
Each
units
6 2.54mm 1 Male Surface Mount Straight 2.95mm Solder 3.5A Gold Glass Fibre Reinforced PET - Brass 100 V ac, 150 V dc
RS Stock No. 702-0064
Mfr. Part No.811-S1-009-10-015101
BrandPreci-Dip
$9.15
Each
units
9 2.54mm 1 Male Through Hole Straight 4mm Solder 3.5A Gold Glass Fibre Reinforced PET - Brass 100 V ac, 150 V dc
Related Products
Harting DIN 41612 Type C backplane signal connectors ...
Description:
Harting DIN 41612 Type C backplane signal connectors are designed for PCB connection. Hard wearing and durable with a good mating cycle life these DIN 41612 type C PCB backplane signal connectors offer a economical solution to many electronic signal ...
MINICOM low profile breakaway PCB socket connectors with ...
Description:
MINICOM low profile breakaway PCB socket connectors with a tapered entry design for easy pin insertion and specially shaped contacts to prevent solder wicking. These MINICOM low profile breakaway PCB sockets have black GF UL94V-0 high temperature thermoplastic housings enabling ...
A wide range of modular interconnects on the ...
Description:
A wide range of modular interconnects on the industry standard 2.54mm (0.1in ) Grid, addressing applications across all industry sectors. Designed for wire to board or board to board connection, including stacking. Single and double row. Green Polyester housing (UL94 ...
A large variety of connector options, to cover ...
Description:
A large variety of connector options, to cover the majority of board-to-board, bussing and programming requirements. High-profile divisible strips available in single or double row, straight or angled versions.These strips feature tin-plated contacts with gold-plated tulips for inserting square pins ...