PCB Sockets

PCB Sockets are connectors designed to allow the connection of two printed circuit boards (PCBs) without cabling.They’re connected to a PCB to ensure a more secure and stable connection. PCB sockets (female) and PCB headers (male) are used in a pair, one mating and unmating in what is referred to as a mating cycle.They are used in applications where PCBs are required to easily connect and disconnect to allow design flexibility and simplified assembly.


How do PCB sockets work?


PCB sockets work by receiving the male end of the connector on one side and connecting to a second PCB on the other. Each socket includes a housing and a specific number of terminals. The housing is made from insulating material while the terminal is made from a conductive material and plated to improve antirust and conductivity.


What are PCB sockets used for?


PCB sockets are used in a wide range of circuit board applications. They can be used as alternatives to soldering relays directly to a PCB, allowing for easy replacement of timers or relays.


...
Read more Read less

Filters

Viewing 541 - 560 of 5355 products
Results per page
Description Price Number of Contacts Number of Rows Pitch Type Mounting Type Body Orientation Connector System Stacking Height Termination Method Current Rating Voltage Rating Series CAD Drawing Contact Material
RS Stock No. 158-5702
Mfr. Part No.SFMC-105-01-S-D
BrandSamtec
$3.899
Each (In a Tube of 85)
units
10 2 1.27mm Board to Board Surface Mount Vertical - - Solder 2.9A 220 V ac, 310 V dc SFMC - Bronze
RS Stock No. 180-5027
Mfr. Part No.QFS-052-06.25-SL-D-A
BrandSamtec
$26.15
Each
units
104 2 0.63mm High-Speed Rugged Ground Plane Socket Strip Surface Mount Straight - - Solder 15.7 (Ground) A, 2.6 (Signal Contact) A, 4 (Power Contact) A 300 (Mated with QMS) V ac QFS - Phosphor Bronze
RS Stock No. 681-0727
Mfr. Part No.M50-3105045
BrandHARWIN
$18.21
Each
units
100 2 1.27mm Socket Strip Surface Mount Straight - - Solder 1A - - - Phosphor Bronze
RS Stock No. 680-9957
Mfr. Part No.M80-4002642
BrandHARWIN
$23.80
Each
units
26 2 2mm Board to Board Through Hole Straight - - Solder 3A 120 V ac/dc M80 - Beryllium Copper
RS Stock No. 159-4561
Mfr. Part No.ERF8-010-05.0-S-DV-K-TR
BrandSamtec
$11.50
Each
units
20 2 0.8mm Board to Board Surface Mount Vertical - - Solder 2.2A 225 V ac, 318 V dc ERF8 - Bronze
RS Stock No. 180-2781
Mfr. Part No.ERF8-060-05.0-L-DV-TR
BrandSamtec
$18.29
Each
units
120 2 0.8mm Rugged High-Speed Socket Strip Surface Mount Vertical - - Solder 2.2 (per Contact)A 225 V ac, 318 V dc ERF8 - Beryllium Copper
RS Stock No. 507-7308
Mfr. Part No.SFM-110-02-S-D-A
BrandSamtec
$8.272
Each (In a Pack of 5)
units
20 2 1.27mm Board to Board Surface Mount Straight - - Solder 5A 350 V ac SFM - Beryllium Copper
RS Stock No. 180-5067
Mfr. Part No.SLM-110-01-G-S
BrandSamtec
$3.428
Each (In a Pack of 5)
units
10 1 1.27mm Low-Profile Socket Strip Through Hole Vertical - - Solder 5.2 (per Contact)A - SLM - Phosphor Bronze
RS Stock No. 637-8113
Mfr. Part No.8901-080-177S-B-F
$10.90
Each
units
80 2 2.54mm Board to Board Through Hole Straight - - Solder 500mA - 8900 - Copper Alloy
RS Stock No. 179-1946
Mfr. Part No.501953-0307
BrandMolex
$0.95
Each (In a Pack of 10)
units
3 1 1mm PCB Header Surface Mount Right Angle - - Solder 1A 50 Vrms ac/dc - - Phosphor Bronze
RS Stock No. 180-2572
Mfr. Part No.ERF8-005-05.0-L-DV-L-TR
BrandSamtec
$6.671
Each (On a Reel of 500)
units
10 2 0.8mm Rugged High-Speed Socket Strip Surface Mount Vertical - - Solder 2.2 (per Contact)A 225 V ac, 318 V dc ERF8 - Beryllium Copper
RS Stock No. 252-399
Mfr. Part No.75915-418LF
$3.084
Each (In a Pack of 5)
units
18 1 2.54mm Socket Strip Through Hole Straight - - Solder 3A 1 kV ac Dubox - Phosphor Bronze
RS Stock No. 179-0060
Mfr. Part No.AXE516127
BrandPanasonic
$2.148
Each (On a Reel of 500)
units
16 2 0.4mm Socket Surface Mount - - 0.8mm Solder 5A 60 V ac/dc A4S - Copper Alloy
RS Stock No. 904-8187
Mfr. Part No.502494-0670
BrandMolex
$1.232
Each (In a Pack of 5)
units
6 1 2mm Wire to Board Surface Mount Right Angle - - Solder 3A 250 Vrms ac/dc CLIK-Mate - Copper Alloy
RS Stock No. 164-5893
Mfr. Part No.5796055-2
$22.018
Each (In a Box of 320)
units
68 2 1.6mm Wire to Board Through Hole Right Angle - - Solder 1.5A 30 V ac CHAMP - Phosphor Bronze
RS Stock No. 176-9975
Mfr. Part No.610108249221
$2.88
Each
units
16 2 2.54mm PCB Socket Through Hole Right Angle - 8.5mm SMT 3A 250 V ac/dc WR-PHD - Copper Alloy
RS Stock No. 767-9511
Mfr. Part No.SMM-125-02-S-D
BrandSamtec
$22.37
Each
units
50 2 2mm Board to Board Surface Mount Straight - - Solder 3.9A 350 V ac SMM - Beryllium Copper
RS Stock No. 765-5751
Mfr. Part No.SSW-112-01-G-S
BrandSamtec
$3.30
Each
units
12 1 2.54mm Board to Board Through Hole Straight - - Solder 6.9A 550 V ac SSW - Phosphor Bronze
RS Stock No. 179-9064
Mfr. Part No.TLE-105-01-G-DV-A
BrandSamtec
$5.24
Each
units
10 2 2mm Board to Board Surface Mount Vertical - - Solder 3.2 (per Contact)A - TLE - Phosphor Bronze
RS Stock No. 144-8122
Mfr. Part No.791077004
BrandMolex
$2,349.46
1 Tube of 2346
Tube(s)
10 2 2mm Board to Board Through Hole Vertical - - Plug-In 1 (Contact)A 125 V - - Phosphor Bronze
Related Products
The Dubox Board to Board Low Profile SMT ...
Description:
The Dubox Board to Board Low Profile SMT Vertical Receptacles have a pre-stressed dual beam design contact for low insertion force. The contact platings for these Dubox Board to Board Low Profile Vertical Receptacles are 0.76 μm Gold on the ...
MINICOM low profile breakaway PCB socket connectors with ...
Description:
MINICOM low profile breakaway PCB socket connectors with a tapered entry design for easy pin insertion and specially shaped contacts to prevent solder wicking. These MINICOM low profile breakaway PCB sockets have black GF UL94V-0 high temperature thermoplastic housings enabling ...
A wide range of modular interconnects on the ...
Description:
A wide range of modular interconnects on the industry standard 2.54mm (0.1in ) Grid, addressing applications across all industry sectors. Designed for wire to board or board to board connection, including stacking. Vertical PCB mount. Top or bottom entry. End ...
A large variety of connector options, to cover ...
Description:
A large variety of connector options, to cover the majority of board-to-board, bussing and programming requirements. This strip has two 40-contact rows and a pitch of 2.54 mm. It is designed for use with SIL components.