SMA Connectors

The SMA Connector is a coaxial RF connector with a 50 Ohm impedance. The Sub Miniature version A connector is commonly used in WiFi antenna systems, but has also been used in hand held radio antennas.SMA Connectors are equipped with a threaded barrel and hex nut that screws the plug and socket together, ensuring the centre pin of the female connection is held steady and the mating is secure. Our range of SMA Connectors accommodate for cable, panel and PCB mounting, and has gold-plated options for a long-term quality connection.

...
Read more Read less

Filters

Viewing 101 - 120 of 476 products
Results per page
Description Price Gender Mounting Type Body Orientation Cable Type Termination Method Polarity Bulkhead IP Rating Impedance Operating Frequency Body Plating Minimum Operating Temperature Maximum Operating Temperature Mating Type
RS Stock No. 700-9578
Mfr. Part No.RSMA6411A2-NT50G-5-50
BrandAmphenol
$12.56
Each
units
Male Bulkhead Straight RG174/U, RG188 A/U, RG316/U Crimp Reverse No - 50Ω - Nickel - - -
RS Stock No. 295-6400
Mfr. Part No.R125680000W
BrandRadiall
$43.35
Each
units
Female PCB Mount Right Angle - Solder - No - 50Ω 0 → 18GHz Gold -65 °C +165 °C -
RS Stock No. 819-4112
Mfr. Part No.32S207-307L5
$16.47
Each
units
Male Cable Mount Right Angle Flexible Crimp - No - 50Ω 0 → 18GHz Gold - - Screw On
RS Stock No. 712-3258
Mfr. Part No.J01151A0491
$17.95
Each
units
Female Cable Mount Straight RG58 C/U Crimp - No - 50Ω 0 → 18GHz Gold - - -
RS Stock No. 712-3270
Mfr. Part No.J01151R0001
$22.03
Each
units
Female Panel Mount Straight RG58 C/U Crimp - Yes - 50Ω 0 → 6GHz Gold -65 °C +165 °C -
RS Stock No. 193-8978
Mfr. Part No.J01150A0039
$7.53
Each
units
Male Cable Mount Straight RG142 B/U, RG223/U, RG400/U Crimp - No - 50Ω 0 → 12.4GHz Nickel -65 °C +165 °C -
RS Stock No. 193-8984
Mfr. Part No.J01150A0069
$10.42
Each
units
Male Cable Mount Right Angle RG174/U, RG188 A/U, RG316/U Crimp - No - 50Ω 0 → 18GHz Nickel -65 °C +165 °C -
RS Stock No. 819-4096
Mfr. Part No.32S107-306L5
$10.36
Each
units
Male Cable Mount Straight Flexible Crimp - No - 50Ω 0 → 18GHz Gold - - Screw On
RS Stock No. 414-1313
Mfr. Part No.R124312120W
BrandRadiall
$13.51
Each
units
Female Panel Mount Straight RG188, RG316 Crimp - Yes - 50Ω 0 → 12.4GHz BBR -65 °C +165 °C -
RS Stock No. 712-3248
Mfr. Part No.J01151A0051
$13.10
Each
units
Female Cable Mount Straight RG174/U, RG188 A/U, RG316/U Crimp - No - 50Ω 0 → 18GHz Gold -65 °C +165 °C -
RS Stock No. 193-9022
Mfr. Part No.J01151A0059
$10.02
Each
units
Female Cable Mount Straight RG174/U, RG188 A/U, RG316/U Crimp - No - 50Ω 0 → 12.4GHz Nickel -65 °C +165 °C -
RS Stock No. 125-8195
Mfr. Part No.CON-SMAF-RG174IP
$5.94
Each
units
Female Panel Mount Straight RG174 Crimp Normal Yes IP67 50Ω 0 → 6GHz Gold -55°C +155°C Threaded
RS Stock No. 135-5067
Mfr. Part No.3-1478978-1
$7.271
Each (In a Tray of 30)
units
Female PCB Mount Right Angle - Solder - No - 50Ω 0 → 6GHz Gold - - -
RS Stock No. 819-4100
Mfr. Part No.32S207-303L5
$11.20
Each
units
Male Cable Mount Right Angle Flexible Crimp - No - 50Ω 0 → 18GHz Gold - - Screw On
RS Stock No. 170-2458
Mfr. Part No.R125075000
BrandRadiall
$14.487
Each (In a Box of 100)
units
Male Cable Mount Straight RG141, RG58 Crimp - - - 50Ω 0 → 12.4GHz Gold -65 °C +165 °C -
RS Stock No. 332-6642
Mfr. Part No.R125073000W
BrandRadiall
$27.79
Each
units
Male Cable Mount Right Angle RG188, RG316 Crimp - No - 50Ω 0 → 12.4GHz Gold -65 °C +165 °C -
RS Stock No. 821-8877
Mfr. Part No.1051638-1
$26.46
Each
units
Male Cable Mount Straight RG141/U, RG142/U, RG223/U, RG303/U, RG400/U, RG55/U, RG58/U Crimp Normal No - 50Ω 0 → 12.4GHz Gold - - -
RS Stock No. 468-3069
Mfr. Part No.1-1478915-0
$20.15
Each
units
Male Cable Mount Straight RG141 A/U, RG58 C/U Crimp - - - 50Ω 0 → 18GHz Gold - - -
RS Stock No. 885-7532
Mfr. Part No.142-0701-851
$6.80
Each
units
Female Edge Mount Straight - Solder Normal No - 50Ω 0 → 18GHz Gold over Nickel - - Threaded
RS Stock No. 712-3208
Mfr. Part No.J01150A0061
$18.07
Each
units
Male Cable Mount Right Angle RG174/U, RG188 A/U, RG316/U Crimp - No - 50Ω 0 → 12.4GHz Gold -65 °C +165 °C -
Related Products
A range of gold plated Female SMA cable ...
Description:
A range of gold plated Female SMA cable connectors for use with various types of RF cables.- Impedance: 50 Ω- Operating Frequency: 0 GHz to 6 GHz- Panel Mount, Straight Body- Gold plated Beryllium Copper (solder version is gold plate ...
SMA RF coaxial plug and jack bulkhead cable ...
Description:
SMA RF coaxial plug and jack bulkhead cable connectors for with a lightweight, compact design ideal for use in applications where space is limited. These SMB RF coaxial cable connectors offer an excellent electrical performance from DC to 18 GHz ...
The Connex SMA connectors are semi-precision, sub-miniature, high-frequency ...
Description:
The Connex SMA connectors are semi-precision, sub-miniature, high-frequency connectors which offer reliable broadband performance DC to 18GHz with low reflection and constant 50 ohm impedance. The main features are high mechanical strength, high durability and low VSWR. Matured design principles, ...
50 Ohm SMA RF coaxial bulkhead mount jack ...
Description:
50 Ohm SMA RF coaxial bulkhead mount jack connectors with screw on mating, crimp / solder terminations, a gold plated stainless steel body and gold plated centre contact. These 50 Ohm SMA RF coax panel mount jacks are supplied with ...