Solder Tab Terminals

Solder tab terminals are used to connect circuits. They can be easily welded onto the end of a wire and can be attached to a click connector. There are two types of click connector – male and female, which fit together. This means you can connect two wires by attaching a solder tab with opposing click connectors to each. Solder tab terminals are easily disconnected. Tab terminals differ from ring terminals in that they don't need to be bolted to a board, but function like a socket.

What are solder tab terminals used for?

You can use solder tab terminals as a wire extension. They can connect a circuit to a power supply, or be used to link an antenna to a radio signal or WiFi. They're also used to earth electrical currents.

Types of solder tab terminals

Solder tab terminals can be made from various metals. The contact plating can be tin, tin over copper or tin over nickel over copper, while the contact material is brass. They come in a range of sizes and can be straight (for extensions) or right angle (for space efficiency).


...
Read more Read less

Filters

Viewing 1 - 5 of 5 products
Results per page
Description Price Series Tab Size Tab Angle Mounting Type Stud Size Insulation Overall Length Contact Material Contact Plating Colour Number of Tabs Tab Thickness Tab Width
RS Stock No. 117-7246
Mfr. Part No.1267
BrandKeystone
$0.165
Each (In a Bag of 100)
units
1200 2.79 x 0.5mm Straight - - Uninsulated 13.77mm Brass Tin - 1 0.5mm 2.79mm
RS Stock No. 160-3414
Mfr. Part No.1257
BrandKeystone
$0.282
Each (In a Bag of 100)
units
- 6.4 x 0.81mm - - - Uninsulated 8.7mm Brass - - - 6.4mm 0.81mm
RS Stock No. 117-7274
Mfr. Part No.1287
BrandKeystone
$0.177
Each (In a Bag of 100)
units
1200 6.35 x 0.81mm Straight - - Uninsulated 14.02mm Brass Tin - 1 0.81mm 6.35mm
RS Stock No. 160-3391
Mfr. Part No.1282
BrandKeystone
$0.171
Each (In a Bag of 100)
units
1200 6.35 x 0.81mm Straight - - Uninsulated 14.02mm Brass Tin - 2 0.81mm 6.35mm
RS Stock No. 117-6833
Mfr. Part No.1266
BrandKeystone
$0.372
Each (In a Bag of 100)
units
1200 6.35 x 0.81mm Right Angle - - Uninsulated 20.04mm Brass Tin - 1 0.81mm 6.35mm