Copper Rods & Bars

Copper rods and copper bars are composed of 99.9% pure copper. Copper is known for its excellent performance in corrosion resistance and high conductivity. Due to copper being a natural non-synthetic material, it will not crack or deteriorate after many years of use.
Copper wire is made directly from the copper rod itself, it is stretched out through a machine which greatly reduces its diameter.
Uses of Copper Rods
With coppers high conductivity, it is used in wire form within various everyday items, including
• Mobile phones
• Network cable
• Vehicles
• Aircrafts
• PCB boards
Features and benefits
• Various sizes and lengths available
• Choice of a flat bar or copper rod
• High-quality and durable

...
Read more Read less

Filters

Viewing 1 - 15 of 15 products
Results per page
Description Price Form Length Rod Diameter Width Height Density Hardness Material Tensile Strength Thermal Conductivity
RS Stock No. 684-248
BrandRS PRO
$54.86
1 Lot of 10
Lot(s)
Rod 1m 3mm - - 8.92kg/m³ 40 to 120 HV Copper 240 N/mm² 391.1W/mK
RS Stock No. 684-305
BrandRS PRO
$82.22
1 Lot of 4
Lot(s)
Flat Bar 1m - 15mm 3mm 8.92kg/m³ 40 to 120 HV Copper 240 N/mm² 391.1W/mK
RS Stock No. 684-349
BrandRS PRO
$208.70
1 Lot of 4
Lot(s)
Flat Bar 1m - 20mm 6mm 8.92kg/m³ 40 to 120 HV Copper 240 N/mm² 391.1W/mK
RS Stock No. 684-298
BrandRS PRO
$346.23
1 Lot of 1
Lot(s)
Rod 1m 25mm - - 8.92kg/m³ 40 to 120 HV Copper 240 N/mm² 391.1W/mK
RS Stock No. 684-311
BrandRS PRO
$104.38
1 Lot of 4
Lot(s)
Flat Bar 1m - 20mm 3mm 8.92kg/m³ 40 to 120 HV Copper 240 N/mm² 391.1W/mK
RS Stock No. 684-355
BrandRS PRO
$296.43
1 Lot of 4
Lot(s)
Flat Bar 1m 25mm 25mm 6mm 8.92kg/m³ 40 to 120 HV Copper 240 N/mm² 391.1W/mK
RS Stock No. 684-383
BrandRS PRO
$319.21
1 Lot of 2
Lot(s)
Flat Bar 1m - 25mm 10mm 8.92kg/m³ 40 to 120 HV Copper 240 N/mm² 391.1W/mK
RS Stock No. 684-333
BrandRS PRO
$159.16
1 Lot of 4
Lot(s)
Flat Bar 1m - 15mm 6mm 8.92kg/m³ 40 to 120 HV Copper 240 N/mm² 391.1W/mK
RS Stock No. 684-327
BrandRS PRO
$126.64
1 Lot of 4
Lot(s)
Flat Bar 1m 3mm 25mm 3mm 8.92kg/m³ 40 to 120 HV Copper 240 N/mm² 391.1W/mK
RS Stock No. 680-937
BrandRS PRO
$167.58
1 Lot of 1
Lot(s)
Rod 24in 1in - - 8.92kg/m³ 40 to 120 HV Copper 240 N/mm² 391.1W/mK
RS Stock No. 680-909
BrandRS PRO
$69.09
1 Lot of 5
Lot(s)
Rod 24in 1/4in - - 8.92kg/m³ 40 to 120 HV Copper 240 N/mm² 391.1W/mK
RS Stock No. 684-377
BrandRS PRO
$179.33
1 Lot of 2
Lot(s)
Flat Bar 1m - 20mm 10mm 8.92kg/m³ 40 to 120 HV Copper 240 N/mm² 391.1W/mK
RS Stock No. 680-915
BrandRS PRO
$216.82
1 Lot of 5
Lot(s)
Rod 24in 1/2in - - 8.92kg/m³ 40 to 120 HV Copper 240 N/mm² 391.1W/mK
RS Stock No. 684-254
BrandRS PRO
$70.40
1 Lot of 5
Lot(s)
Rod 1m 6mm - - 8.92kg/m³ 40 to 120 HV Copper 240 N/mm² 391.1W/mK
RS Stock No. 680-921
BrandRS PRO
$180.04
1 Lot of 2
Lot(s)
Rod 24in 3/4in - - 8.92kg/m³ 40 to 120 HV Copper 240 N/mm² 391.1W/mK
Related Products
A high conductivity, corrosion resistant, malleable copper in ...
Description:
A high conductivity, corrosion resistant, malleable copper in rod, bar and sheet form.
Furse Lightning Earth Bars are an efficient and ...
Description:
Furse Lightning Earth Bars are an efficient and convenient way of providing a common earth point with integral disconnecting links which facilitate easy isolation for testing purposes. Facilitate multiple connections to earth Manufactured out of high conductivity 50 x 6 ...
Furse lightning earth bars with signle disconnecting links ...
Description:
Furse lightning earth bars with signle disconnecting links to facilitate multiple connections to earth with the option of isolating from either side of the earth bar for testing purposes are available in a range of different sizes and weight, all ...
Furse Lightning Earth Bars with twin disconnecting links ...
Description:
Furse Lightning Earth Bars with twin disconnecting links to facilitate multiple connections to earth with the option of isolating from either side of the earth bar for testing purposes. Facilitate multiple connections to earth Corrosion proof PVC channel base Lighter ...