LED Indicator Lamps

LED (light emitting diode) indicator lamps are a type of LED lamp used to display when a change occurs in an electrical circuit. For example, when something has malfunctioned in an electrical system, a red or orange LED indicator lamp may be used to alert a worker. Other applications include in phone voicemail systems and dashboard lights. LED indicator lamps usually consist of a single bulb, unlike other types of LED lamps such as LED circular arrays

What are the advantages of LED indicator lamps?

Compared with traditional incandescent lamps, LED lamps are much more energy efficient. They also have a much longer lifespan than incandescent lamps. Unlike fluoresccent lights, they do not require a warm-up period after being switched on, reaching maximum brightness instantly.

Types of LED indicator lamps

LED indicator lamps come in a variety of different colours depending on your needs. They also vary by the intensity of the light produced, by size, and by longevity.


...
Read more Read less

Filters

Viewing 1 - 20 of 217 products
Results per page
Description Price Voltage Rating Light Output Colour Intensity Lamp Base Lamp Size Chip Type Diameter Length Viewing Angle Peak Wavelength Current Rating Life Hours
RS Stock No. 209-377
BrandRS PRO
$18.73
Each
units
24 V ac/dc White 900 mcd Wedge 6.1 mm Single Chip 5.75mm 16.75 mm - X=0.31 nm, Y=0.32 nm 15 (dc) mA, 9 (dc) mA 100000h
RS Stock No. 210-917
BrandRS PRO
$25.50
Each
units
24 V ac/dc Green 170/160 mcd BA9s - Multichip 10mm 28 mm 180° 585 nm 15 (dc) mA 100000h
RS Stock No. 205-741
BrandRS PRO
$17.81
Each
units
230 V ac White 410 mcd BA9s - Single Chip 10mm 24 mm - X=0.31 nm, Y=0.32 nm 9 mA 100000h
RS Stock No. 205-763
BrandRS PRO
$11.52
Each
units
230 V ac Red 375 mcd BA9s - Single Chip 10mm 24 mm - 630 nm 9 mA 100000h
RS Stock No. 204-710
BrandRS PRO
$17.85
Each
units
24 V ac/dc White 2070 mcd E10 10 mm Single Chip 10mm 25.25 mm - X=0.31 nm, Y=0.32 nm 17 (dc) mA, 9 (dc) mA 100000h
RS Stock No. 209-355
BrandRS PRO
$6.50
Each
units
24 V ac/dc Red 90 mcd Wedge 6.1 mm Single Chip 5.75mm 16.75 mm - 630 nm 6 mA ac, 12 mA dc 100000h
RS Stock No. 204-669
BrandRS PRO
$7.37
Each
units
12 V dc Yellow 45 mcd Midget Groove 5 mm Multichip 6mm 15.25 mm - 585 nm 30 mA 100000h
RS Stock No. 205-066
BrandRS PRO
$27.38
Each
units
28 V ac/dc Green 170/160 mcd BA9s - Multichip 10mm 28 mm 180° 568 nm 15 (dc) mA 100000h
RS Stock No. 210-636
BrandRS PRO
$11.52
Each
units
48 V ac/dc Red 990 mcd BA9s - Single Chip 10mm 24 mm - 630 nm 8 mA dc, 9 mA dc 100000h
RS Stock No. 206-693
BrandRS PRO
$15.17
Each
units
12 V ac/dc Red 110/105 mcd BA9s 10 mm Multichip 10mm 28 mm 180° 635 nm 25 (dc) mA, 38 (ac) mA 100000h
RS Stock No. 210-888
BrandRS PRO
$18.91
Each
units
12 V ac/dc Red 110/105 mcd BA9s - Multichip 10mm 28 mm 180° 630 nm 25 (dc) mA, 38 (ac) mA 100000h
RS Stock No. 204-675
BrandRS PRO
$9.14
Each
units
28 V dc Red 40 mcd Midget Groove 5 mm Multichip 6mm 15.25 mm - 630 nm 14 mA 100000h
RS Stock No. 226-013
BrandRS PRO
$11.83
Each
units
24 V dc Red 36 mcd Telephone Slide 5.8 mm Multichip 5.5mm 30.5 mm 180° 635 nm 15 mA 100000h
RS Stock No. 210-642
BrandRS PRO
$16.72
Each
units
48 V ac/dc Green 920 mcd BA9s - Single Chip 10mm 24 mm - 525 nm 8 mA dc, 9 mA dc 100000h
RS Stock No. 212-503
BrandRS PRO
$6.77
Each
units
28 V ac/dc Red 1750 mcd BA9s - Single Chip 10mm 24 mm - 630 nm 17 (dc) mA, 9 (dc) mA 100000h
RS Stock No. 203-593
BrandRS PRO
$8.15
Each
units
24 V ac/dc Red 1750 mcd Midget Groove 5 mm Single Chip 6mm 16 mm 30° 630 nm 14 mA 100000h
RS Stock No. 209-670
BrandRS PRO
$18.62
Each
units
48 V ac/dc Green 70/70 mcd BA9s 10 mm Multichip 10mm 28 mm 180° 565 nm 12 (dc) mA, 13 (ac) mA 100000h
RS Stock No. 205-151
BrandRS PRO
$8.67
Each
units
6 V ac/dc Yellow 630 mcd E10 - Single Chip 10mm 25.25 mm - 587 nm 17 (dc) mA, 9 (dc) mA 100000h
RS Stock No. 204-681
BrandRS PRO
$14.63
Each
units
28 V dc Green 35 mcd Midget Groove T-1 3/4 Multichip 6mm 15.25 mm - 565 nm 20 mA 100000h
RS Stock No. 210-002
BrandRS PRO
$27.07
Each
units
28 V ac/dc Red 110/105 mcd BA9s - Multichip 10mm 28 mm 180° 630 nm 15 (dc) mA 100000h