LED Flood Lights

LED floodlights are an excellent way to illuminate large indoor or outdoor areas. They use less energy than their halogen counterparts, and are capable of greater luminosity, so LED floodlights are an effective and efficient lighting solution.


LEDs (or light emmiting diodes) are a proven way to reduce energy while providing high power lighting. Whether you’re illuminating a sports field or a warehouse floor, RS Components offers LED floodlights from leading brands to suit your needs.


The RS Components range offers floodlights with various degrees of luminosity, with colour temperatures from warm white to cool white depending on your requirements. We're confident we can support your industrial or commercial LED lighting installations.


Weather Resistant Outdoor Floodlights


LED floodlights are ideal for outdoor lighting. With IP Ratings from IP54 to IP65, there are models available to withstand even severe weather conditions. The RS range also presents different mounting options for exterior locations, with wall mounting brackets that are ideal for loading bays, and pole mounting that are typically used for playing fields and car parks.


Solar Power Floodlights


Some LED lighting kits come with solar power panels built-in or included. For lower power outdoor installations, it is possible for the solar panel to automatically charge the lighting set up during daylight hours, providing all the power that is needed to sustain its use throughout the night time.


Portable LED Floodlights


There are also smaller, portable LED floodlights available, with highly durable casing and adjustable stands for maximum versatility. With rechargeable and plug-in options available, these portable LED work lights are ideal for technicians, builders and maintenance workers. As LEDs are shock resistant compared to other bulbs, and as they emit more lumens per watt than incandescent lights, they are well suited for portable applications.


Durable Floodlights


To support installations in all kinds of environments, the RS range of LED floodlights offers those housed in robust aluminium, to lighter weight ABS plastic. They are rated to various standards to comply with workplace safety, and IP67 models are available for harsh environments. Slimline floodlights are also available for when space saving is a concern.


...
Read more Read less

Filters

Viewing 1 - 15 of 15 products
Results per page
Description Price Wattage Voltage IP Rating Number of LEDs Sensor Luminosity Colour Temperature Dimensions Height Life Hours Width Depth Solar Panel Series
RS Stock No. 170-4260
BrandRS PRO
$151.48
Each
units
20 W 85 → 265 V ac IP65 1 - 1700 → 1900 lm 3000 → 3200K 181 x 93 x 141 mm 141mm 50000h 181 mm 93 mm - GM
RS Stock No. 145-5880
BrandRS PRO
$73.21
Each
units
20 W 240 V IP65 - - 1800 lm 4000K - 118mm 30000h 163 mm 29 mm - -
RS Stock No. 145-5885
BrandRS PRO
$183.04
Each
units
50 W 240 V IP65 - - 4500 lm 4000K - 234mm 30000h 164 mm 35 mm - -
RS Stock No. 795-6537
BrandRS PRO
$1,176.33
Each
units
140 W 230 V IP65 2 - 14000 lm 3500K 330 x 450 x 200 mm 330mm - 450 mm 200 mm No -
RS Stock No. 170-4261
BrandRS PRO
$176.73
Each
units
30 W 85 → 265 V ac IP65 1 - 2550 → 2850 lm 3000 → 3200K 225 x 111 x 185 mm 185mm 50000h 225 mm 111 mm - GM
RS Stock No. 170-4259
BrandRS PRO
$61.34
Each
units
10 W 85 → 265 V ac IP65 1 - 850 → 950 lm 3000 → 3200K 114.5 x 88.5 x 86.3 mm 86.3mm 50000h 114.5 mm 88.5 mm - GM
RS Stock No. 136-3559
BrandRS PRO
$55.63
Each
units
10 W 230 V IP64 - - 800 lm 6000K - 125mm - 134 mm 28.5 mm - -
RS Stock No. 136-3570
BrandRS PRO
$228.94
Each
units
30 W - IP65 - - 2400 lm - - - - - - - -
RS Stock No. 170-4262
BrandRS PRO
$128.13
Each
units
20 W 85 → 265 V ac IP65 1 - 1700 → 1900 lm 4000 → 4500K 181 x 93 x 141 mm 141mm 50000h 181 mm 93 mm - GM
RS Stock No. 145-5878
BrandRS PRO
$36.61
Each
units
10 W 220 → 240 V ac IP65 - - 900 lm 4000K - 120mm 30000h 80 mm 27 mm - -
RS Stock No. 136-3569
BrandRS PRO
$114.88
Each
units
10 W - IP65 - - 800 lm - 100 x 135 x 27 mm - - - - - -
RS Stock No. 145-5886
BrandRS PRO
$57.98
Each
units
- 220 → 240 V IP65 - - 900 lm 4000K - 402mm 30000h 165 mm 43 mm - -
RS Stock No. 145-5876
BrandRS PRO
$35.17
Each
units
- 220 → 240 V IP65 - - 900 lm 4000K - 120mm 30000h 80 mm 27 mm - -
RS Stock No. 145-5887
BrandRS PRO
$90.20
Each
units
20 W 240 V IP65 - - 1800 lm 4000K - 402mm 30000h 165 mm 43 mm - -
RS Stock No. 877-1738
BrandRS PRO
$89.72
Each
units
10 W 100 → 240 V IP65 1 - 750 lm 5700K 133 x 176 x 50 mm 50mm 36000h 133 mm 176 mm No I3010