Matrix Boards

Matrix boards are prototype circuit boards used for laying out electrical components securely, and can be used for both high frequency and analogue circuit building. When using a matrix board, electrical parts are soldered together and joined with tinned copper wire. 


Base materials typically include glass epoxy or synthetic resin-bonded paper. Matrix boards may be single, double or multi-layered, referring to the copper lining used. Multi-layering has the benefit of being both compact and lightweight.


What are matrix boards used for?

Matrix boards help to customise circuit board fabrication. You can build a permanent project using the board as it is. Alternatively, the board can function as a pre-design tool from which you would copy the layout onto a standard PCB (printed circuit board). Boards are available in various forms and sizes. Using a matrix board pre-project allows you to keep all the parts of your circuit easily accessible.


Types of matrix boards

Universal matrix boards are adaptable to most circuit building activities, whereas plain matrix boards are suitable for simpler projects. Special pitch boards have rounded corners allowing easy soldering, while copperless boards provide a more even workspace.


...
Read more Read less

Filters

Viewing 1 - 14 of 14 products
Results per page
Description Price Number of Sides Hole Pitch Dimensions Length Width Thickness Base Material Hole Diameter FR Material Grade Hole Layout Copper Thickness Connection Circuit Pattern
RS Stock No. 485-3892
Mfr. Part No.01-3936
$9.25
Each
units
- 2.54 x 2.54mm 148.08 x 114.3 x 1.6mm 148.08mm 114.3mm 1.6mm Synthetic Resin Bonded Paper 1.3mm FR2 58 x 42 - - -
RS Stock No. 485-3909
Mfr. Part No.053937C
$5.08
Each
units
- 2.54 x 2.54mm 104 x 65 x 1.6mm 104mm 65mm 1.6mm Synthetic Resin Bonded Paper 1.3mm FR2 39 x 25 - - -
RS Stock No. 434-605
Mfr. Part No.03-0026
$45.53
Each
units
1 2.54 x 2.54mm 160 x 100 x 1.6mm 160mm 100mm 1.6mm CEM 30 1.02mm FR4 54 x 34 - DIN 41612 -
RS Stock No. 159-6394
Mfr. Part No.08-40055
$121.15
Each
units
- 2.54 x 2.54mm 455 x 179 x 1.6mm 455mm 179mm 1.6mm Epoxy Glass Fabric Laminate 1.02mm FR4 - - DIN 41612 -
RS Stock No. 508-0815
Mfr. Part No.06-0147
$102.16
Each
units
2 2.54 x 2.54mm 165.1 x 114.3 x 1.6mm 165.1mm 114.3mm 1.6mm Epoxy Glass Fabric Laminate 1.02mm FR4 - 35µm - -
RS Stock No. 100-4356
Mfr. Part No.09-1461
$15.06
Each
units
- - - 100mm 160mm - - - - - - - -
RS Stock No. 110-2438
Mfr. Part No.222-26492
$79.49
Each
units
- - 160 x 100 x 1.6mm 160mm 100mm 1.6mm Epoxy Glass Fabric Laminate - FR4 42 x 38 35µm DIN 41612 -
RS Stock No. 435-642
Mfr. Part No.222-2991
$85.94
Each
units
2 2.54 x 2.54mm 160 x 100 x 1.6mm 160mm 100mm 1.6mm Epoxy Glass Fabric Laminate 1mm FR4 - 35µm DIN 41612 -
RS Stock No. 100-4205
Mfr. Part No.03-27556
$84.51
Each
units
1 2.54 x 2.54mm 233.4 x 160 x 1.6mm 233.4mm 160mm 1.6mm Epoxy Glass Fabric Laminate 1.02mm FR4 52 x 86 - DIN 41612 -
RS Stock No. 435-305
Mfr. Part No.03-27557
$126.13
Each
units
1 2.54 x 2.54mm 233.4 x 220 x 1.6mm 233.4mm 220mm 1.6mm Epoxy Glass Fabric Laminate 1.02mm FR4 75 x 86 - DIN 41612 -
RS Stock No. 100-4306
Mfr. Part No.07-0008
$15.35
Each
units
- - - 100.84mm 162.56mm - - - - - - - -
RS Stock No. 100-4176
Mfr. Part No.03-2989
$51.92
Each
units
- - - 160mm 100mm - Epoxy Glass Fabric Laminate - FR4 54 x 34 - DIN 41612 -
RS Stock No. 434-611
Mfr. Part No.03-0111
$84.02
Each
units
1 2.54 x 2.54mm 233.4 x 160 x 1.6mm 233.4mm 160mm 1.6mm Epoxy Glass Fabric Laminate 1.02mm FR4 52 x 85 - DIN 41612 -
RS Stock No. 435-298
Mfr. Part No.03-27555
$67.01
Each
units
1 2.54 x 2.54mm 220 x 100 x 1.6mm 220mm 100mm 1.6mm Epoxy Glass Fabric Laminate 1.02mm FR4 77 x 34 - DIN 41612 -