Pressure Reducing Valves

Pressure Reducing Valves are speciality valves designed to protect water installations against excessive pressure from the water supply. They can be used be used in the household installation and for industrial and commercial applications. They do not only regulate the pressure within installations but also reduce noise and water consumption and maintain constant liquid flow level.Pressure Reducing Valves can be equipped with a gauge that displays current pressure level and allows to monitor a real-time situation.How the pressure reducing valves work?The pressure reducing valves use a globe style, spring-loaded body type and heat resistant diaphragm. The diaphragm connected to the outlet of the valve acts upon the spring. The spring holds a pre-set tension on the valve seat, installed with the pressure control and release the pressure once the desired level has been reached.Benefits of using pressure Reducing Valves: Water Saving – the higher the water supply pressure means the greater water flow and water wasteful is. For domestic and commercial use the high water pressure isnt necessary. Pressure reducing valves control the pressure flowing to all appliances and outlets for a lower, more functional water pressure. Energy Saving – Water heating systems work more efficiently and consume less energy to heat up to low-pressure water. Approximately, 30% of water used in households is heated and energy is required to heat it. Reducing the pressure and amount of water that flow through the system we reduce at the same time the energy that is needed to heat it up. Wastewater Saving – Lower pressure pumped through the water installation means less water used in the household system. It effects on financial benefits and reduces the wastewater treatment.

...
Read more Read less

Filters

Viewing 1 - 5 of 5 products
Results per page
Description Price Connection Minimum Outlet Pressure Maximum Outlet Pressure Body Material Maximum Flow Rate Connection Gender Connection Size Thread Standard or Connection Type Outlet Pressure Range
RS Stock No. 303-3621
Mfr. Part No.E290A393
BrandAsco
$565.38
Each
units
1/2 in G 0bar 16bar Stainless Steel 82L/min Female 1/2in G 0 → 16bar
RS Stock No. 303-3564
Mfr. Part No.E290A385
BrandAsco
$340.02
Each
units
3/4 in G 0bar 10bar Bronze 157L/min Female 3/4in G 0 → 10bar
RS Stock No. 306-2039
Mfr. Part No.E290B053
BrandAsco
$577.94
Each
units
1 in G 0bar 10bar Stainless Steel 275L/min Female 1in G 0 → 10bar
RS Stock No. 303-3558
Mfr. Part No.E290A384
BrandAsco
$294.24
Each
units
1/2 in G 0bar 16bar Bronze 82L/min Female 1/2in G 0 → 16bar
RS Stock No. 306-2023
Mfr. Part No.E290B010
BrandAsco
$336.22
Each
units
1 in G 0bar 10bar Bronze 275L/min Female 1in G 0 → 10bar