Hydraulic Filters

Hydraulic filters are crucial elements of any hydraulic system and are designed to filtrate oils, water or other liquids within a hydraulic installation. Hydraulic systems have an increased risk of contamination due to wear of components, ingression from seals or low quality liquid. Proper filtration is necessary to keep the system clean and prevent hydraulic installation from increased wearing. There are several types of hydraulic filters available on the market and the type depends on location within the hydraulic systems. The most common filters are: Return filters are downstream from all components and filter the liquid before it returns to the tanks. In-line hydraulic filters are designed to use directly on the line and usually protect one component or set of components Suction filters are fitted onto the suction line and protect pumps form possible course contamination. The elements of suction filters are usually metal meshes or metal grid that are capable to stop bigger size objects.

...
Read more Read less

Filters

Viewing 1 - 17 of 17 products
Results per page
Description Price Manufacturer Series Filtration Size Maximum Flow Rate Connection Thread Maximum Operating Pressure Thread Standard Thread Size Maximum Operating Temperature Minimum Operating Temperature
RS Stock No. 869-6937
Mfr. Part No.R928041275
$481.31
Each
units
Ten 10µm 80L/min G 1 10 bar G 1in +100°C -10°C
RS Stock No. 869-6927
Mfr. Part No.R928040031
$503.31
Each
units
Ten 6µm 58L/min G 1 10 bar G 1in +100°C -10°C
RS Stock No. 869-6943
Mfr. Part No.R928043831
$1,851.40
Each
units
450 10µm 325L/min G 1 1/2 450 bar G 1.5in +100°C -10°C
RS Stock No. 869-6898
Mfr. Part No.R928033537
$525.33
Each
units
350 10µm 70L/min G 1 350 bar G 1in +100°C -10°C
RS Stock No. 869-6946
Mfr. Part No.R928043829
$1,573.69
Each
units
450 10µm 211L/min G 1 1/2 450 bar G 1.5in +100°C -10°C
RS Stock No. 869-6889
Mfr. Part No.R928027936
$1,524.97
Each
units
Ten 10µm 460L/min SAE 2 1/2 10 bar SAE 2.5in +100°C -10°C
RS Stock No. 869-6933
Mfr. Part No.R928041273
$447.19
Each
units
Ten 10µm 62L/min G 1 10 bar G 1in +100°C -10°C
RS Stock No. 869-6965
Mfr. Part No.R928048094
$1,172.93
Each
units
Ten 10µm 190L/min G 1 1/2 10 bar G 1.5in +100°C -10°C
RS Stock No. 869-6892
Mfr. Part No.R928033538
$662.10
Each
units
350 10µm 78L/min G 1 350 bar G 1in +100°C -10°C
RS Stock No. 869-6905
Mfr. Part No.R928033542
$1,522.60
Each
units
350 10µm 252L/min G 1 1/2 350 bar G 1.5in +100°C -10°C
RS Stock No. 869-6974
Mfr. Part No.R928051125
$920.82
Each
units
50 10µm 210L/min G 1 1/2 50 bar G 1.5in +100°C -10°C
RS Stock No. 869-6961
Mfr. Part No.R928046782
$1,241.61
Each
units
Ten 6µm 248L/min G 1 1/2 10 bar G 1.5in +100°C -10°C
RS Stock No. 869-6864
Mfr. Part No.R928025653
$656.12
Each
units
350 10µm 138L/min G 1 1/4 350 bar G 1.25in +100°C -10°C
RS Stock No. 869-6902
Mfr. Part No.R928033541
$974.96
Each
units
350 10µm 198L/min G 1 1/2 350 bar G 1.5in +100°C -10°C
RS Stock No. 869-6949
Mfr. Part No.R928043830
$1,694.98
Each
units
450 10µm 280L/min G 1 1/2 450 bar G 1.5in +100°C -10°C
RS Stock No. 869-6952
Mfr. Part No.R928043912
$2,946.33
Each
units
450 10µm 460L/min SAE 2 450 bar SAE 2in +100°C -10°C
RS Stock No. 869-6845
Mfr. Part No.R928019850
$1,266.99
Each
units
Ten 10µm 260L/min G 1 1/2 10 bar G 1.5in +100°C -10°C