Guide Blocks & Guide Carriages

Linear guide blocks or guide carriages sit within a rail and together make up a linear slide that provides motion in one direction. The guide block is made up of rolling elements and an outer sleeve, and the smooth linear motion provided by these carriages means there is low friction along the rail as it slides.

Applications

Linear guide systems are used within agriculture, vehicle manufacturing, packaging and robotics.

Features of a linear guide

  • They are easy to install and maintenance-free so are very cost-effective
  • There are a variety of carriage lengths and widths available depending on the size of the rail
  • They can be corrosion-resistant
  • Miniature versions are available
  • Materials consist of stainless steel and aluminium
  • Self-lubricating
  • Low-noise

...
Read more Read less

Filters

Viewing 1 - 20 of 27 products
Results per page
Description Price Manufacturer Series For Rail Width Carriage Length Carriage Width Dynamic Load Rating Static Load Rating
RS Stock No. 409-696
Mfr. Part No.R166681420
$248.87
Each
units
R1666 20mm 57.3mm 44mm 15400N 16500N
RS Stock No. 409-662
Mfr. Part No.R162221420
$318.48
Each
units
R1622 23mm 86.2mm 48mm 28600N 35900N
RS Stock No. 409-652
Mfr. Part No.R162281420
$265.57
Each
units
R1622 20mm 75mm 44mm 23400N 29800N
RS Stock No. 409-599
Mfr. Part No.R044229401
$132.81
Each
units
R0442 12mm 34.8mm 27mm 2310N 3470N
RS Stock No. 161-2544
Mfr. Part No.R200111404
$376.19
Each
units
R2001 15mm 58.2mm 47mm 5100N 9300N
RS Stock No. 161-2556
Mfr. Part No.R201121404
$476.58
Each
units
R2011 23mm 86.2mm 48mm 15000N 21000N
RS Stock No. 409-703
Mfr. Part No.R166621420
$285.57
Each
units
R1666 23mm 67mm 48mm 19800N 21200N
RS Stock No. 161-2550
Mfr. Part No.R200181404
$438.89
Each
units
R2001 20mm 75mm 63mm 12300N 16900N
RS Stock No. 409-624
Mfr. Part No.R166581420
$222.67
Each
units
R1665 20mm 57.3mm 63mm 15400N 16500N
RS Stock No. 409-628
Mfr. Part No.R166511420
$171.30
Each
units
R1665 15mm 44.7mm 47mm 6720N 7340N
RS Stock No. 409-634
Mfr. Part No.R166521420
$300.01
Each
units
R1665 23mm 67mm 70mm 19800N 21200N
RS Stock No. 409-595
Mfr. Part No.R044289401
$142.99
Each
units
R0442 9mm 31mm 20mm 1180N 2100N
RS Stock No. 161-2551
Mfr. Part No.R201181404
$417.02
Each
units
R2011 20mm 75mm 44mm 12300N 16900N
RS Stock No. 409-606
Mfr. Part No.R165181420
$308.38
Each
units
R1651 20mm 75mm 63mm 23400N 29800N
RS Stock No. 409-618
Mfr. Part No.R162271420
$389.40
Each
units
R1622 28mm 97.7mm 60mm 36500N 48100N
RS Stock No. 409-533
Mfr. Part No.R165111420
$294.94
Each
units
R1651 15mm 58.2mm 47mm 9860N 12700N
RS Stock No. 409-630
Mfr. Part No.R166571420
$332.79
Each
units
R1665 28mm 75.3mm 90mm 25600N 28900N
RS Stock No. 409-656
Mfr. Part No.R162211420
$239.42
Each
units
R1622 15mm 58.2mm 34mm 9860N 12700N
RS Stock No. 409-707
Mfr. Part No.R166671420
$315.70
Each
units
R1666 28mm 75.3mm 60mm 25600N 28900N
RS Stock No. 409-646
Mfr. Part No.R165171420
$352.99
Each
units
R1651 28mm 97.7mm 90mm 36500N 48100N