Blow Guns

Use Blow Guns to blast away dust, hair or fibre particles to keep work area or components clean. Attach a hose via an air compressor for the removal of debris, non-contact part cleaning. They are easy to operate and have a single trigger which once pressed exerts a high blowing force.


How do they work?


Air Blow Guns are made from plastic or metal and include an ergonomic handle. They are attached to an air compressor which sends a steady stream of compressed air pressure through a nozzle and can shut off automatically if dropped due to their internal fail-safe pressure mechanism. Blow guns are actuated either by a discharge lever which is in-line with the air hose or a trigger located at a right angle.


What are they also known as?


  • Air Pressure Gun

  • High-Pressure Gun

  • Air Gun

  • Blower

Types of Air Guns


Our range of guns is supplied with a choice of nozzle types depending on the application.


  • Standard safety; these are suitable for general purpose applications

  • Small diameter; can be inserted into tight openings

  • Rubber tip; prevent the marring of surfaces

  • Flexible tip; can be guided to the application point

  • Venturi; contain small holes that allow the discharge to draw ambient air to increase the airflow.

  • Extended; provide longer reach and are available straight or angled to reach difficult locations.

Applications


Blow Guns are typically used in air tool applications such as Paint Spraying and Tyre fitting. They are very versatile and should be considered as a vital accessory is you have a compressor. View our range of guns to suit your application.


...
Read more Read less

Filters

Viewing 1 - 20 of 72 products
Results per page
Description Price Air Inlet BSP Working Pressure Output Pressure Model Number Type Maximum Operating Temperature Minimum Operating Temperature
RS Stock No. 806-763
BrandRS PRO
$98.85
Each
units
1/4in 6bar - VM22 Air Blow Gun - -
RS Stock No. 488-5568
BrandRS PRO
$60.27
Each
units
1/4in 12bar - B45400-RS Air Blow Gun - -
RS Stock No. 806-779
BrandRS PRO
$128.18
Each
units
1/4in 6bar 6bar VM22D/H Air Blow Gun - -
RS Stock No. 176-2230
BrandRS PRO
$56.29
Each
units
1/4in 16bar - - Air Blow Gun +80°C -20°C
RS Stock No. 187-5721
BrandRS PRO
$64.10
Each
units
1/4in 12bar - - Air Blow Gun +80°C -10°C
RS Stock No. 205-6383
BrandRS PRO
$55.88
Each
units
1/4 in BSP 16bar 6 → 8bar 36100001 - 80°C -10°C
RS Stock No. 198-1146
Mfr. Part No.0659 00 13
BrandLegris
$43.40
Each
units
1/4in 10bar - 0659 Air Blow Gun +50°C -15°C
RS Stock No. 665-9712
Mfr. Part No.11 208 0200
BrandCEJN
$40.17
Each
units
1/4in 16bar - 208 Air Blow Gun +60°C -20°C
RS Stock No. 665-9721
Mfr. Part No.11 208 3200
BrandCEJN
$44.38
Each
units
1/4in 16bar - 208 Air Blow Gun +60°C -20°C
RS Stock No. 666-6779
Mfr. Part No.0650 00 00 14
BrandLegris
$359.62
Each
units
1/4in 10bar - 0654 Air Blow Gun +50°C -15°C
RS Stock No. 754-1902
Mfr. Part No.BP218
BrandBahco
$44.39
Each
units
1/4in 6.3bar 2.07bar BP218 Air Blow Gun - -
RS Stock No. 666-6772
Mfr. Part No.0654 00 13
BrandLegris
$371.52
1 Kit
Kit(s)
1/4in 10bar - 0654 Air Blow Gun +50°C -15°C
RS Stock No. 847-8303
Mfr. Part No.VMG12BU-F02
BrandSMC
$80.37
Each
units
1/4in 145psi 217psi VMG12BU Air Blow Gun +60°C -5°C
RS Stock No. 216-7328
Mfr. Part No.27102 MB13
BrandPREVOST
$35.74
Each
units
G1/4 10bar - 27102 MB13 Air Blow Gun - -
RS Stock No. 135-8840
Mfr. Part No.ABG 06MTL
BrandPREVOST
$33.97
Each
units
ARO 6 12bar 12bar ABG 06MTL Air Blow Gun +70°C -15°C
RS Stock No. 135-8737
Mfr. Part No.IBG 06MTL
BrandPREVOST
$34.11
Each
units
ISO B6 12bar 12bar IBG 06MTL Air Blow Gun +70°C -15°C
RS Stock No. 216-7333
Mfr. Part No.ABG 06MTLH
BrandPREVOST
$30.82
Each
units
- 12bar - ABG 06MTLH Air Blow Gun 70°C -
RS Stock No. 216-7372
Mfr. Part No.EBG 07PRE
BrandPREVOST
$27.35
Each
units
- 12bar - EBG 07PRE Air Blow Gun 70°C -
RS Stock No. 216-7376
Mfr. Part No.IBG 06PRE
BrandPREVOST
$27.35
Each
units
- 12bar 12bar IBG 06PRE Air Blow Gun 70°C -
RS Stock No. 189-1695
Mfr. Part No.C1995899872
BrandCEJN
$107.95
Each
units
1/4in 10bar - - Air Blow Gun +60°C -30°C