Compare Product Details |
|---|
In Stock
Subtotal (1 unit) $319.63(exc. GST) $319.63/unit | Crouzet | 125A | - | Solid State Relay | Panel | - | 660V ac | 48V ac | 32V dc | 4V dc | - | - | - | GN | - | - | Screw | IP20 | -40°C | - | - | - | 80°C | - | - | - | - | - | - | - | IEC/EN61000-4-4, IEC 60068-2-6, UL94 V-0, IEC 60068-2-27, IEC/EN61000-4-5 | 47.6mm | - | - | - |
In Stock
Subtotal (1 box of 1 unit) $113.37(exc. GST) $113.37/box | Crouzet | 25A | - | Solid State Relay | Panel | - | 280Vrms | 24Vrms | 30V | 4V | - | - | - | GN | SPST-NO | - | Screw | IP20, IP00 | -40°C | - | - | - | 80°C | - | - | - | 29.1mm | 59.4mm | - | - | CE, UKCA, RoHS, cURus | 44.5mm | - | - | - |
In Stock
Subtotal (1 unit) $177.70(exc. GST) $177.70/unit | Crouzet | 30A | - | Solid State Relay | DIN Rail | - | 660V ac | 48V ac | 140V ac | 80V ac | - | - | - | GNR | - | - | Screw | IP20 | -40°C | - | - | - | 80°C | - | - | - | 90mm | 98mm | - | - | IEC 60068-2-6, VDE, IEC/EN61000-4-5, IEC/EN61000-4-4, IEC 60068-2-27 | 22.5mm | - | - | - |
In Stock
Subtotal (1 unit) $251.28(exc. GST) $251.28/unit | Crouzet | 100A | - | Solid State Relay | Panel | - | 660V ac | 48V ac | 32V dc | 4V dc | - | - | - | GN | - | - | Screw | IP20 | -40°C | - | - | - | 80°C | - | - | - | - | - | - | - | IEC/EN61000-4-4, VDE, IEC 60068-2-6, IEC/EN61000-4-5, IEC 60068-2-27 | - | - | - | - |
Temporarily out of stock
Subtotal (1 unit) $155.98(exc. GST) $155.98/unit | Crouzet | 50A | - | Solid State Relay | Panel | - | 500V ac | 24V ac | 32V dc | 4V dc | - | - | - | GN | - | - | Screw | IP20 | -40°C | - | - | - | 80°C | - | - | - | 44.5mm | 59.4mm | - | - | IEC/EN61000-4-4, IEC/EN61000-4-5, IEC 60068-2-6, IEC 60068-2-27 | 28mm | - | - | - |
In Stock
Subtotal (1 box of 1 unit) $234.11(exc. GST) $234.11/box | Crouzet | 25A | - | Solid State Relay | Panel | - | 280Vrms | 24Vrms | 32V | 4V | - | - | - | GN2 | SPST-NO | - | Screw | IP00, IP20 | -40°C | - | - | Zero Cross Switching | 80°C | - | - | - | 29.1mm | 59.4mm | - | - | CE, cURus, RoHS, UKCA | 44.8mm | - | - | - |
Temporarily out of stock
Subtotal (1 unit) $124.46(exc. GST) $124.46/unit | Crouzet | 25A | - | Solid State Relay | Panel | - | 280V ac | 24V ac | 260V ac | 90V ac | - | - | - | GN | - | - | Screw | IP20 | -40°C | - | - | - | 80°C | - | - | - | - | - | - | - | IEC 60068-2-6, IEC/EN61000-4-5, IEC 60068-2-27, IEC/EN61000-4-4 | - | - | - | - |
In Stock
Subtotal (1 unit) $156.64(exc. GST) $156.64/unit | Crouzet | 20A | - | Solid State Relay | Panel | - | 100V dc | 5V dc | 32V dc | 4V dc | - | - | - | GNAD | - | - | Screw | IP20 | -25°C | - | - | DC load | 90°C | - | - | - | 44.5mm | 59.4mm | - | - | IEC 60068-2-27, IEC/EN61000-4-5, IEC/EN61000-4-4, IEC 60068-2-6 | 28mm | - | - | - |
Temporarily out of stock
Subtotal (1 unit) $97.79(exc. GST) $97.79/unit | Crouzet | 10A | - | Solid State Relay | PCB | - | 36Vrms | 7Vrms | 10V | 4V | - | - | - | GND Board | SPST | - | Through Hole | - | -40°C | - | - | - | 80°C | - | - | - | 13mm | 24.4mm | - | - | RoHS | 6.3mm | - | - | - |
Stocked by manufacturer
Subtotal (1 pack of 24 units) $6,030.312(exc. GST) $251.263/unit | Crouzet | 100A | - | Solid State Relay | Panel | - | 660V ac | 48V ac | 32V | 4V | - | - | - | GN | - | - | Screw | IP20 | -40°C | - | - | - | 80°C | - | - | - | - | - | - | - | IEC/EN61000-4-4, VDE, IEC 60068-2-27, IEC 60068-2-6, IEC/EN61000-4-5 | - | - | - | - |
Temporarily out of stock
Subtotal (1 unit) $555.13(exc. GST) $555.13/unit | Crouzet | 6A | - | Solid State Relay | DIN Rail | - | 36Vrms | 7Vrms | 20V | 7V | - | - | - | GNRD-0 | SPST | - | Screw | - | -40°C | - | - | - | 80°C | - | - | - | - | - | - | - | RoHS | - | - | - | - |
In Stock
Subtotal (1 box of 1 unit) $483.81(exc. GST) $483.81/box | Crouzet | 25A | - | Solid State Relay | Panel | - | 510Vrms | 24Vrms | 32V | 4V | - | - | - | GN3 | 3PST | - | Screw | IP00, IP20 | -40°C | - | - | Instantaneous Switching | 80°C | - | - | - | 34.7mm | 76.5mm | - | - | cURus, CE, RoHS, UKCA | 100mm | - | - | - |
In Stock
Subtotal (1 box of 1 unit) $208.67(exc. GST) $208.67/box | Crouzet | 75A | - | Solid State Relay | Panel | - | 660Vrms | 48Vrms | 32V | 4V | - | - | - | GN | SPST-NO | - | Screw | IP20, IP00 | -40°C | - | - | - | 80°C | - | - | - | 29.1mm | 59.4mm | - | - | RoHS, cURus, UKCA, CE | 44.5mm | - | - | - |
In Stock
Subtotal (1 box of 1 unit) $483.81(exc. GST) $483.81/box | Crouzet | 50A | - | Solid State Relay | Panel | - | 510Vrms | 24Vrms | 32V | 4V | - | - | - | GN3 | 3PST | - | Screw | IP00, IP20 | -40°C | - | - | Zero Cross Switching | 80°C | - | - | - | 34.7mm | 76.5mm | - | - | cURus, UKCA, CE, RoHS | 100mm | - | - | - |
Temporarily out of stock
Subtotal (1 unit) $299.71(exc. GST) $299.71/unit | Crouzet | 125A | - | Solid State Relay | - | - | 660V ac | 48V ac | 265V ac | 20V ac | - | - | - | GN | - | - | Screw | IP20 | -40°C | - | - | - | 80°C | - | - | - | - | - | - | - | IEC 60068-2-6, UL94 V-0, ES16951, REG 10102, IEC 60068-2-27, IEC/EN61000-4-4, IEC/EN61000-4-5 | 47.6mm | - | - | - |
Temporarily out of stock
Subtotal (1 box of 1 unit) $134.29(exc. GST) $134.29/box | Crouzet | 25A | - | Solid State Relay | Panel | - | 660Vrms | 48Vrms | 32V | 4V | - | - | - | GN | SPST-NO | - | Screw | IP00, IP20 | -40°C | - | - | - | 80°C | - | - | - | 29.1mm | 59.4mm | - | - | CE, UKCA, cURus, RoHS | 44.5mm | - | - | - |
Temporarily out of stock
Subtotal (1 box of 1 unit) $686.71(exc. GST) $686.71/box | Crouzet | 50A | - | Solid State Relay | Panel | - | 510Vrms | 24Vrms | 30V | 12V | - | - | - | GN0 | 3PST | - | Screw | IP20, IP00 | -40°C | - | - | Special Zero Cross Switching | 80°C | - | - | - | 34.7mm | 76.5mm | - | - | cURus, CE, UKCA, RoHS | 92mm | - | - | - |
In Stock
Subtotal (1 unit) $206.72(exc. GST) $206.72/unit | Crouzet | 35A | - | Solid State Relay | Panel | - | 265V ac | 50V ac | 30V dc | 8V dc | - | - | - | GN | - | - | Screw | - | -40°C | - | - | Zero Cross | 80°C | - | - | - | - | - | - | - | VDE, REG 10102, IEC/EN61000-4-5, IEC/EN61000-4-4, IEC 60068-2-6, IEC 60068-2-27, ES16951 | 44.8mm | - | - | - |
Temporarily out of stock
Subtotal (1 unit) $140.17(exc. GST) $140.17/unit | Crouzet | 20A | - | Solid State Relay | DIN Rail | - | 280V ac | 24V ac | 32V dc | 4V dc | - | - | - | GNR | - | - | Screw | IP20 | -40°C | - | - | Zero Cross | 80°C | - | - | - | - | - | - | - | IEC/EN61000-4-4, IEC/EN61000-4-5, IEC 60068-2-27, IEC 60068-2-6 | 22.5mm | - | - | - |
Temporarily out of stock
Subtotal (1 box of 1 unit) $165.48(exc. GST) $165.48/box | Crouzet | 10A | - | Solid State Relay | Panel | - | 200Vrms | 5Vrms | 32V | 4V | - | - | - | GNAD | SPST-NO | - | Screw | IP20, IP00 | -25°C | - | - | DC Switching | 90°C | - | - | - | 29.1mm | 59.4mm | - | - | UKCA, RoHS, cURus, CE | 44.5mm | - | - | - |
Email address
The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy