Compare Product Details |
|---|
In Stock
Subtotal (1 unit) $64.59(exc. GST) $64.59/unit | Carlo Gavazzi | 3A | - | Solid State Relay | PCB | - | 230V ac | 12V ac | 32V dc | 3V dc | - | - | - | RP1 | - | - | Tin-Plated | - | -20°C | - | - | Zero Cross | 70°C | - | - | - | 31.4mm | 43mm | - | - | CE, BS 61000-6-4 UL508 C22.2 No. 14-13 VDE 0600-100, LVD EN 60947-4-3/EE BS 60947-4-3 EMCD EN 61000-6-2, EN 61000-6-4/EMC BS 61000-6-2, VDE 0600-109 (excluding RP1A23A6) | 10.5mm | - | - | - |
Limited stock
Subtotal (1 unit) $89.40(exc. GST) $89.40/unit | Carlo Gavazzi | 6A | - | Solid State Relay | PCB | - | 230V ac | - | 32V dc | 3V dc | - | - | - | RP1 | - | - | Tin-Plated | - | -20°C | - | - | Zero Cross | 70°C | - | - | - | 31.4mm | 43mm | - | - | CE, VDE 0600-109 (excluding RP1A23A6), BS 61000-6-4 UL508 C22.2 No. 14-13 VDE 0600-100, LVD EN 60947-4-3/EE BS 60947-4-3 EMCD EN 61000-6-2, EN 61000-6-4/EMC BS 61000-6-2 | 10.5mm | - | - | - |
Temporarily out of stock
Subtotal (1 unit) $280.41(exc. GST) $280.41/unit | Carlo Gavazzi | 75A | - | Solid State Relay | Chassis | - | 660V ac | 42V ac | 32V dc | 4V dc | - | - | - | RK | - | - | - | - | -40°C | - | - | Zero Cross Switching | 80°C | - | - | - | 58mm | 44.5mm | - | - | RoHS | - | - | - | - |
In Stock
Subtotal (1 unit) $314.88(exc. GST) $314.88/unit | Carlo Gavazzi | 25A | - | Solid State Relay | Panel | - | 440V ac | 42V ac | - | - | - | - | - | RS 40 | - | - | Screw | IP20 | -40°C | - | - | Zero Cross Switching | 80°C | - | - | - | - | - | - | - | CE, CSA, cUR, EAC, UR | - | - | - | - |
In Stock
Subtotal (1 unit) $155.63(exc. GST) $155.63/unit | Carlo Gavazzi | 5.5A | - | Solid State Relay | PCB | - | 265V | 12V | 34V dc | 5V dc | - | - | - | RP1 | - | - | Tin-Plated | - | -20°C | - | - | Zero Cross | 70°C | - | - | - | 31.4mm | 43mm | - | - | CE, LVD EN 60947-4-3/EE BS 60947-4-3 EMCD EN 61000-6-2, BS 61000-6-4 UL508 C22.2 No. 14-13 VDE 0600-100, VDE 0600-109 (excluding RP1A23A6), EN 61000-6-4/EMC BS 61000-6-2 | 10.5mm | - | - | - |
Temporarily out of stock
Subtotal (1 unit) $427.77(exc. GST) $427.77/unit | Carlo Gavazzi | 30A | - | Solid State Relay | Panel | - | 600V ac | 42V ac | 275V ac | 20V ac | - | - | - | RGH1 | SPST | - | Screw | IP20 | -40°C | - | - | - | 80°C | - | - | - | 110mm | 22.5mm | - | - | RoHS | 103mm | - | - | - |
In Stock
Subtotal (1 unit) $173.12(exc. GST) $173.12/unit | Carlo Gavazzi | 50A | - | Solid State Relay | Panel | - | 660V ac | 42V ac | 32V | 4V | - | - | - | RAM1A | - | - | Screw | - | -40°C | - | - | Zero Cross Switching | 80°C | - | - | - | - | - | - | - | RoHS | - | - | - | - |
In Stock
Subtotal (1 unit) $207.08(exc. GST) $207.08/unit | Carlo Gavazzi | 50A | - | Solid State Relay | Panel | - | 240V ac | 24V ac | 275V ac | 20V ac | - | - | - | RGS1 | SPST | - | Screw | IP20 | -40°C | - | - | - | 80°C | - | - | - | 90mm | 17.8mm | - | - | RoHS | 103mm | - | - | - |
Temporarily out of stock
Subtotal (1 unit) $637.45(exc. GST) $637.45/unit | Carlo Gavazzi | 25A | - | Solid State Relay | Panel | - | 660V | - | 32V | 4V | - | - | - | RZ3A | 3PST | - | Screw | IP10 | -30°C | - | - | Zero Cross Switching | 80°C | - | - | - | 41mm | 103mm | - | - | EAC, CE | 73.5mm | - | - | - |
In Stock
Subtotal (1 unit) $1,139.13(exc. GST) $1,139.13/unit | Carlo Gavazzi | 65A | - | 3-Phase Solid State Relay | DIN Rail | - | 660V ac/dc | 42V ac/dc | 275V ac/dc | 20V ac/dc | - | - | - | RGC | - | - | Box Clamp | IP20 | -40°C | - | - | Zero Cross Switching | 80°C | - | - | - | - | - | - | - | CCC, cUL C22.2 No. 14-13, EN 45545-2, EN 50121-3-2, EN 50155, EN 60335-1, EN 60947-4-3, EN 61000-6-2, EN 61000-6-4, GB/T 14048.5-2017, RoHS Compliant, UL508, VDE 0660-117, VDE 0700-1 | 54mm | - | - | - |
In Stock Carlo Gavazzi RGC Series Solid State Relay, 42 A Load, DIN Rail Mount, 660 V ac/dc Load, 32V Control
Subtotal (1 unit) $912.65(exc. GST) $912.65/unit | Carlo Gavazzi | 42A | - | Solid State Relay | DIN Rail | - | 660V ac/dc | 42V ac/dc | 32V | 4V | - | - | - | RGC | - | - | Screw | IP20 | -20°C | - | - | - | 125°C | - | - | - | - | - | - | - | EN 60335-1 | 17.8mm | - | - | - |
Currently unavailable
Subtotal (1 unit) $103.62(exc. GST) $103.62/unit | Carlo Gavazzi | 5.5A | - | Solid State Relay | PCB | - | 480V ac | 12V ac | 32V dc | 3V dc | - | - | - | RP1 | - | - | Tin-Plated | - | -20°C | - | - | Zero Cross | 70°C | - | - | - | 31.4mm | 43mm | - | - | VDE 0600-109 (excluding RP1A23A6), LVD EN 60947-4-3/EE BS 60947-4-3 EMCD EN 61000-6-2, BS 61000-6-4 UL508 C22.2 No. 14-13 VDE 0600-100, CE, EN 61000-6-4/EMC BS 61000-6-2 | 10.5mm | - | - | - |
In Stock
Subtotal (1 unit) $327.15(exc. GST) $327.15/unit | Carlo Gavazzi | 100A | - | Solid State Relay | Panel | - | 530V | 480V | 32V | 4V | - | - | - | RM1 | - | - | Screw | IP20 | -20°C | - | - | Zero Cross Switching | 70°C | - | - | - | 28.8mm | 44.8mm | - | - | UR, CSA, CE | 58.2mm | - | - | - |
Temporarily out of stock
Subtotal (1 unit) $221.97(exc. GST) $221.97/unit | Carlo Gavazzi | 50A | - | Solid State Relay | Panel | - | 600V ac | 42V ac | 275V ac | 20V ac | - | - | - | RGS1 | SPST | - | Screw | IP20 | -40°C | - | - | - | 80°C | - | - | - | 90mm | 17.8mm | - | - | RoHS | 103mm | - | - | - |
In Stock
Subtotal (1 unit) $206.85(exc. GST) $206.85/unit | Carlo Gavazzi | 50A | - | Solid State Relay | Panel | - | 240V ac | 24V ac | 32V dc | 3V dc | - | - | - | RGS1 | SPST | - | Screw | IP20 | -40°C | - | - | - | 80°C | - | - | - | 90mm | 17.8mm | - | - | RoHS | 103mm | - | - | - |
In Stock
Subtotal (1 unit) $104.76(exc. GST) $104.76/unit | Carlo Gavazzi | 6A | - | Solid State Relay | PCB | - | 400V ac | - | 32V dc | 3V dc | - | - | - | RP1 | - | - | Tin-Plated | - | -20°C | - | - | Zero Cross | 70°C | - | - | - | 31.4mm | 43mm | - | - | EN 61000-6-4/EMC BS 61000-6-2, LVD EN 60947-4-3/EE BS 60947-4-3 EMCD EN 61000-6-2, CE, VDE 0600-109 (excluding RP1A23A6), BS 61000-6-4 UL508 C22.2 No. 14-13 VDE 0600-100 | 10.5mm | - | - | - |
In Stock Carlo Gavazzi RGC Series Solid State Relay, 30 A Load, DIN Rail Mount, 600 V ac Load, 32V dc Control
Subtotal (1 unit) $203.62(exc. GST) $203.62/unit | Carlo Gavazzi | 30A | - | Solid State Relay | DIN Rail | - | 600V ac | 42V ac | 32V dc | 4V dc | - | - | - | RGC | SPST | - | Screw | IP20 | -40°C | - | - | Zero Cross Switching | 80°C | - | - | - | 110mm | 22.5mm | - | - | UKCA, CE, cULus, EAC, EE, RoHS, UL, VDE | 70mm | - | - | - |
In Stock
Subtotal (1 unit) $74.05(exc. GST) $74.05/unit | Carlo Gavazzi | 4A | - | Solid State Relay | PCB | - | 60V dc | 1V dc | 32V dc | 4.25V dc | - | - | - | RP1 | - | - | Plug-In | - | -20°C | - | - | DC Switching | 80°C | - | - | - | 25.4mm | 43mm | - | - | UL/cUL | - | - | - | - |
In Stock
Subtotal (1 unit) $112.38(exc. GST) $112.38/unit | Carlo Gavazzi | 5A | - | Solid State Relay | PCB | - | 400V ac | 12V ac | 32V dc | 3V dc | - | - | - | RP1 | - | - | Tin-Plated | - | -20°C | - | - | Zero Cross | 70°C | - | - | - | 31.4mm | 43mm | - | - | VDE 0600-109 (excluding RP1A23A6), LVD EN 60947-4-3/EE BS 60947-4-3 EMCD EN 61000-6-2, BS 61000-6-4 UL508 C22.2 No. 14-13 VDE 0600-100, EN 61000-6-4/EMC BS 61000-6-2, CE | 10.5mm | - | - | - |
In Stock Carlo Gavazzi RGC Series Solid State Relay, 32 A Load, DIN Rail Mount, 660 V ac/dc Load, 32V Control
Subtotal (1 unit) $696.72(exc. GST) $696.72/unit | Carlo Gavazzi | 32A | - | Solid State Relay | DIN Rail | - | 660V ac/dc | 42V ac/dc | 32V | 4V | - | - | - | RGC | - | - | - | IP20 | -20°C | - | - | - | 125°C | - | - | - | - | - | - | - | EN 60335-1 | 17.8mm | - | - | - |
Email address
The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy