Comparators

What is a Comparator?

A Comparator is a circuit which accepts two voltages or currents and then switches the output showing which is bigger. Comparators are found in components like analogue to digital converters. Comparators are like operational amplifiers except a comparator is designed to operate with positive feedback and output saturated at one power rail or the other.

How a Comparator works.
A comparator samples two input pins and turns on the output when identifying a difference or similarity.
An example is when you have a minus voltage on the inverting Pin and a plus non-inverting. When the voltage, on the non-inverting equals the inverting voltage the Pin turns on. Normally the output Pin is open and switches to ground when the comparator is activated.

Why use a Comparator?
The primary use of a comparator is converting analog to digital (ADC). Two supply voltage are applied and the difference determines a high or low digital signal.

Types of Comparator.
Current sense, Differential / Dual differential, Dual / Dual CMOS, Dual voltage / General voltage, General purpose, Ground sense, High speed / high-speed CMOS, Low current CMOS, Low power / low voltage / low-power CMOS, Micro power, Nano power, Precision, Push/pull output, Quad differential, Rail to rail, Voltage, Window.

Mounting Types.
Surface mount
Through hole
Comparator power supply types.
Dual
Single

Various package types, pins, sizes, channels per chip, PSRR (power supply rejection ratio), CMRR (common mode rejection ratio) are all available.

...
Read more Read less

Filters

Viewing 1 - 3 of 3 products
Results per page
Description Price Comparator Type Mounting Type Package Type Power Supply Type Output Type Number of Channels per Chip Typical Response Time Pin Count Typical Single Supply Voltage Dimensions Length Width Height Typical CMRR
RS Stock No. 641-6366
Mfr. Part No.UPC177GR-9LG-E1-A
$1.225
Each (In a Pack of 10)
units
General Purpose Surface Mount TSSOP Dual, Single Open Collector 4 1.6µs 14 3 → 28 V 5.15 x 4.4 x 1mm 5.15mm 4.4mm 1mm -
RS Stock No. 641-6300
Mfr. Part No.UPC339GR-9LG-E1-A
$0.801
Each (In a Pack of 10)
units
General Purpose Surface Mount TSSOP Dual, Single Open Collector 4 1.6µs 14 3 → 28 V 5.15 x 4.4 x 1mm 5.15mm 4.4mm 1mm -
RS Stock No. 641-6293
Mfr. Part No.UPC393GR-9LG-E1-A
$0.649
Each (In a Pack of 10)
units
General Purpose Surface Mount TSSOP Dual, Single Open Collector 2 1.8µs 8 3 → 28 V 3.15 x 4.4 x 1mm 3.15mm 4.4mm 1mm -