LED Display Drivers

LED display drivers are integrated circuits (ICs) which interface a microprocessor to a display. These particular display drivers are designed for LED display systems.

LED display drivers receive information and data from a parallel or serial interface. The driver then produces signals which control the display. These signals include voltage, current and timing.

What is an 8-digit LED display driver?LED display drivers can be for use with 7-Segment LED displays. 7-segment displays consist of 7 sections which light up to form numbers, similar to traditional alarm clocks. The number of digits refers to the number of 7-segment displays that the driver can work with.

What is a common cathode display driver?These display drivers are for use with common cathode (CC) LED displays. Common anode (CA) is also available. The primary difference is that the CC displays have all the cathodes connected, while CA displays have the anodes connected together.

What are LED displays?LED displays are small displays which are lit by an LED (light emitting diode).

Where are LED display drivers used?

  • 7-Segment LED Displays
  • Dot Matrix LED Displays
  • Light Bar Displays
  • Bar-Graph Displays
  • TFT Displays
  • Backlighting

...
Read more Read less

Filters

Viewing 81 - 100 of 481 products
Results per page
Description Price Number of Digits Number of Segments Current Accuracy Matching Maximum Supply Current Mounting Type Package Type Pin Count Typical Operating Supply Voltage Dimensions Height Length Maximum Operating Temperature Minimum Operating Temperature
RS Stock No. 152-192
Mfr. Part No.ICM7218AIPI+
$17.99
Each
units
8 64 - - 0.95 mA Through Hole PDIP 28 2.5 V, 3.3 V, 5 V 37.34 x 14.61 x 4.45mm 4.45mm 37.34mm +85 °C -20 °C
RS Stock No. 191-5239
Mfr. Part No.ICL7135CQI+
$21.497
Each (In a Tube of 39)
units
4-1/2 28 - - 3 mA Through Hole PLCC 28 6 (Maximum) V 19.2 x 16.66 x 3.96mm 3.96mm 19.2mm +70 °C 0 °C
RS Stock No. 189-7526
Mfr. Part No.ICM7218BIPI+
$18.45
Each (In a Tube of 14)
units
8 7 - - 450 μA Through Hole PDIP 28 4 → 6 V 37.34 x 13.72 x 3.81mm 3.81mm 37.34mm +85 °C -20 °C
RS Stock No. 168-0482
Mfr. Part No.BD6586MUV-E2
BrandROHM
$6.749
Each (On a Reel of 2500)
units
- - ±5% ±3% 25 mA Surface Mount VQFN 24 3.6 V 4 x 4 x 0.98mm 0.98mm 4mm +85 °C -40 °C
RS Stock No. 761-8689
Mfr. Part No.LT3465ES6#TRMPBF
$5.97
Each
units
- - - - 3.3 mA Surface Mount TSOT-23 6 2.7 → 16 V 2.9 x 1.75 x 0.9mm 0.9mm 2.9mm +85 °C -40 °C
RS Stock No. 923-5662
Mfr. Part No.MAX7221EWG+
$16.339
Each (In a Tube of 30)
units
8 64 - 3% 330 mA Surface Mount SOIC W 24 4 → 5.5 V 15.6 x 7.6 x 2.35mm 2.35mm 15.6mm +85 °C -40 °C
RS Stock No. 517-268
Mfr. Part No.LM3410YMF/NOPB
$2.98
Each
units
- 5 - - - Surface Mount SOT-23 5 3.3 V, 5 V 2.92 x 1.6 x 1.02mm 1.02mm 2.92mm +125 °C -40 °C
RS Stock No. 165-5579
Mfr. Part No.STP16CPC26TTR
$0.87
Each (On a Reel of 2500)
units
- - - - - - - - - - - - - -
RS Stock No. 162-8583
Mfr. Part No.LM3410YMY/NOPB
$1.476
Each (On a Reel of 1000)
units
- - - - 2.8 A Surface Mount MSOP 8 2.7 5.5 V 3 x 3 x 0.86mm 0.86mm 3mm +125 °C -40 °C
RS Stock No. 146-1239
Mfr. Part No.MAX6956AAX+
$9.579
Each (In a Tube of 30)
units
- 28 - - 270 μA Surface Mount SSOP 36 2.7 → 5.5 V 15.55 x 7.6 x 2.36mm 2.36mm 15.55mm +125 °C -40 °C
RS Stock No. 808-4132
Mfr. Part No.NUD4011DR2G
$1.266
Each (In a Pack of 25)
units
- 30 - - 70 mA Surface Mount SOIC 8 200 V 5 x 4 x 1.5mm 1.5mm 5mm +125 °C -40 °C
RS Stock No. 923-7725
Mfr. Part No.MAX7219EWG+
$13.82
Each (In a Tube of 30)
units
8 56 - 3% 330 mA Surface Mount SOIC 24 5.5 V 15.6 x 7.6 x 2.35mm 2.35mm 15.6mm +85 °C -40 °C
RS Stock No. 752-7209
Mfr. Part No.BD82103GWL-E2
BrandROHM
$15.858
Each (In a Pack of 5)
units
- - - - - - - - - - - - - -
RS Stock No. 761-8784
Mfr. Part No.LT3599EFE#PBF
$13.76
Each
units
- 40 - ±1.5% 4.8 mA Surface Mount TSSOP 28 3.1 → 30 V 9.8 x 4.5 x 1.05mm 1.05mm 9.8mm +125 °C -40 °C
RS Stock No. 752-7117
Mfr. Part No.BD6142AMUV-E2
BrandROHM
$10.37
Each
units
- - - - - - - - - - - - - -
RS Stock No. 792-2020
Mfr. Part No.CAT3626HV4-GT2
$2.698
Each (On a Tape of 5)
units
- 6 ±3% ±3% 300 mA Surface Mount TQFN 16 3 → 5.5 V 4.1 x 4.1 x 0.75mm 0.75mm 4.1mm +150 °C -40 °C
RS Stock No. 792-2143
Mfr. Part No.NSVD4001DR2G
$1.65
Each (In a Pack of 5)
units
- 3 - - 500 mA Surface Mount SOIC 8 30 V 5 x 4 x 1.5mm 1.5mm 5mm +125 °C -40 °C
RS Stock No. 920-0164
Mfr. Part No.LT3593ES6#TRMPBF
$3.67
Each (On a Reel of 500)
units
- - ±5% - 10 μA Surface Mount TSOT-23 6 2.7 → 5.5 V 1.9 x 1.75 x 0.9mm 0.9mm 1.9mm +85 °C -40 °C
RS Stock No. 737-7978
Mfr. Part No.NSI45020JZT1G
$1.052
Each (In a Pack of 5)
units
- - - - 40 mA Surface Mount SOT 223 - - - - - -
New
RS Stock No. 192-5088
Mfr. Part No.ALED1262ZTTR
$4.82
Each (In a Pack of 5)
units
- - - - 1 mA Surface Mount HTSSOP 24 5.5 38 V 7.9 x 4.5 x 1.05mm 1.05mm 7.9mm +150 °C -40 °C
Related Products
A range of dedicated single- and multi-output LED ...
Description:
A range of dedicated single- and multi-output LED Driver ICs from Texas Instruments suitable for a variety of display, signage, indication and backlighting applications.
Pin for Pin Second Source!4 Digit Up/Down Counter. ...
Description:
Pin for Pin Second Source!4 Digit Up/Down Counter. Directly Drives LED Display. Presettable Counter and Compare Register. Interfaces with Thumbwheel Switches or Digital Logic. Can Be Cascaded. Multiplexed BCD 1/0Up/Down, Store and Reset Inputs. Monolithic, Low Power CMOS Design. ApplicationsPredetermining ...
A family of integrated LED Bargraph driver ICs ...
Description:
A family of integrated LED Bargraph driver ICs from Texas Instruments. The range include Linear (LM3914), Logarithmic (LM3915) and VU-characteristic (LM3916) devices.
A range of dedicated single- and multi-output LED ...
Description:
A range of dedicated single- and multi-output LED Driver ICs from Texas Instruments suitable for a variety of display, signage, indication and backlighting applications.