Current Limit Switches

Filters

Viewing 1 - 11 of 11 products
Results per page
Description Price Number of Inputs Number of Outputs Maximum Input Voltage Minimum Input Voltage Current Limit Maximum Continuous Current per Channel Mounting Type Package Type Pin Count Dimensions Length Width Height Maximum Operating Temperature
RS Stock No. 171-2060
Mfr. Part No.BD22621G-MTR
BrandROHM
$0.916
Each (On a Reel of 3000)
units
1 1 5.5 V 2.7 V 0.3A 200mA Surface Mount SSOP 5 2.9 x 1.6 x 1.1mm 2.9mm 1.6mm 1.1mm +105 °C
RS Stock No. 700-3258
Mfr. Part No.BD6522F-E2
BrandROHM
$3.29
Each
units
- 1 5.5 V 3 V - - Surface Mount SOP 8 5 x 4.4 x 1.5mm 5mm 4.4mm 1.5mm +85 °C
RS Stock No. 171-2158
Mfr. Part No.BD2267G-MGTR
BrandROHM
$0.983
Each (In a Pack of 10)
units
1 1 5.5 V 2.7 V 0.97A - Surface Mount SSOP 5 2.9 x 1.6 x 1.1mm 2.9mm 1.6mm 1.1mm +85 °C
RS Stock No. 171-2064
Mfr. Part No.BD2267G-MGTR
BrandROHM
$0.637
Each (On a Reel of 3000)
units
1 1 5.5 V 2.7 V 0.97A - Surface Mount SSOP 5 2.9 x 1.6 x 1.1mm 2.9mm 1.6mm 1.1mm +85 °C
RS Stock No. 171-2154
Mfr. Part No.BD22641G-MTR
BrandROHM
$1.398
Each (In a Pack of 10)
units
1 1 5.5 V 2.7 V 0.76A 500mA Surface Mount SSOP 5 2.9 x 1.6 x 1.1mm 2.9mm 1.6mm 1.1mm +105 °C
RS Stock No. 171-2152
Mfr. Part No.BD22621G-MTR
BrandROHM
$1.398
Each (In a Pack of 10)
units
1 1 5.5 V 2.7 V 0.3A 200mA Surface Mount SSOP 5 2.9 x 1.6 x 1.1mm 2.9mm 1.6mm 1.1mm +105 °C
RS Stock No. 178-5823
Mfr. Part No.BD6522F-E2
BrandROHM
$3.428
Each (In a Pack of 5)
units
1 2 5.5 V 3 V 110µA 2A Surface Mount SOP 8 5 x 4.4 x 1.5mm 5mm 4.4mm 1.5mm +85 °C
RS Stock No. 171-2061
Mfr. Part No.BD22641G-MTR
BrandROHM
$0.916
Each (On a Reel of 3000)
units
1 1 5.5 V 2.7 V 0.76A 500mA Surface Mount SSOP 5 2.9 x 1.6 x 1.1mm 2.9mm 1.6mm 1.1mm +105 °C
RS Stock No. 171-2156
Mfr. Part No.BD2266G-MGTR
BrandROHM
$0.905
Each (In a Pack of 10)
units
1 1 5.5 V 2.7 V 0.97A - Surface Mount SSOP 5 2.9 x 1.6 x 1.1mm 2.9mm 1.6mm 1.1mm +85 °C
RS Stock No. 178-5606
Mfr. Part No.BD6522F-E2
BrandROHM
$2.106
Each (On a Reel of 2500)
units
1 2 5.5 V 3 V 110µA 2A Surface Mount SOP 8 5 x 4.4 x 1.5mm 5mm 4.4mm 1.5mm +85 °C
RS Stock No. 171-2062
Mfr. Part No.BD2266G-MGTR
BrandROHM
$0.637
Each (On a Reel of 3000)
units
1 1 5.5 V 2.7 V 0.97A - Surface Mount SSOP 5 2.9 x 1.6 x 1.1mm 2.9mm 1.6mm 1.1mm +85 °C