DC-DC Controllers

Filters

Viewing 1 - 8 of 8 products
Results per page
Description Price Controller Type Number of Outputs Maximum Switching Frequency Mounting Type Package Type Pin Count Dimensions Length Width Height Maximum Input Voltage Maximum Operating Temperature Maximum Output Current Maximum Output Voltage
RS Stock No. 179-3300
Mfr. Part No.ISL68301IRAZ
$9.33
Each (In a Pack of 2)
units
DC to DC Controller 1 1 MHz Surface Mount QFN 24 4 x 4 x 0.85mm 4mm 4mm 0.85mm 5.5 → 16 V +85 °C 40mA 5.5 V
RS Stock No. 179-3293
Mfr. Part No.ISL68301IRAZ-T7A
$7.78
Each (On a Reel of 250)
units
DC to DC Controller 1 1 MHz Surface Mount QFN 24 4 x 4 x 0.85mm 4mm 4mm 0.85mm 5.5 → 16 V +85 °C 40mA 5.5 V
RS Stock No. 179-3301
Mfr. Part No.ISL68301IRAZ-T7A
$12.415
Each (In a Pack of 2)
units
DC to DC Controller 1 1 MHz Surface Mount QFN 24 4 x 4 x 0.85mm 4mm 4mm 0.85mm 5.5 → 16 V +85 °C 40mA 5.5 V
RS Stock No. 179-3299
Mfr. Part No.ISL68300IRAZ-T7A
$12.865
Each (In a Pack of 2)
units
DC to DC Controller 1 1 MHz Surface Mount QFN 24 4 x 4 x 0.85mm 4mm 4mm 0.85mm 5.5 → 16 V +85 °C 40mA 5.5 V
RS Stock No. 179-3298
Mfr. Part No.ISL68300IRAZ
$10.84
Each (In a Pack of 2)
units
DC to DC Controller 1 1 MHz Surface Mount QFN 24 4 x 4 x 0.85mm 4mm 4mm 0.85mm 5.5 → 16 V +85 °C 40mA 5.5 V
RS Stock No. 179-3291
Mfr. Part No.ISL68301IRAZ
$7.425
Each (In a Tube of 75)
units
DC to DC Controller 1 1 MHz Surface Mount QFN 24 4 x 4 x 0.85mm 4mm 4mm 0.85mm 5.5 → 16 V +85 °C 40mA 5.5 V
RS Stock No. 179-3289
Mfr. Part No.ISL68300IRAZ
$8.737
Each (In a Tube of 75)
units
DC to DC Controller 1 1 MHz Surface Mount QFN 24 4 x 4 x 0.85mm 4mm 4mm 0.85mm 5.5 → 16 V +85 °C 40mA 5.5 V
RS Stock No. 179-3290
Mfr. Part No.ISL68300IRAZ-T7A
$8.265
Each (On a Reel of 250)
units
DC to DC Controller 1 1 MHz Surface Mount QFN 24 4 x 4 x 0.85mm 4mm 4mm 0.85mm 5.5 → 16 V +85 °C 40mA 5.5 V