DC-DC Controllers

Filters

Viewing 1 - 20 of 30 products
Results per page
Description Price Controller Type Number of Outputs Maximum Switching Frequency Mounting Type Package Type Pin Count Dimensions Length Width Height Maximum Input Voltage Maximum Operating Temperature Maximum Output Current Maximum Output Voltage
RS Stock No. 145-4293
Mfr. Part No.KA7500C
$0.885
Each (In a Tube of 25)
units
PWM Controller 2 - Through Hole PDIP 16 19.68 x 6.6 x 3.42mm 19.68mm 6.6mm 3.42mm 40 V +85 °C 250mA -
RS Stock No. 671-0277
Mfr. Part No.KA7500C
$1.068
Each (In a Pack of 5)
units
PWM Controller 2 - Through Hole PDIP 16 19.68 x 6.6 x 3.42mm 19.68mm 6.6mm 3.42mm 40 V +85 °C 250mA -
RS Stock No. 775-2947
Mfr. Part No.NCP1081DEG
$4.84
Each (In a Pack of 2)
units
Buck Controller, Flyback Controller 1 500 kHz Surface Mount TSSOP 20 6.6 x 4.5 x 0.95mm 6.6mm 4.5mm 0.95mm 57 V +85 °C - -
RS Stock No. 124-5346
Mfr. Part No.NCP1081DEG
$4.196
Each (In a Tube of 74)
units
Buck Controller, Flyback Controller 1 500 kHz Surface Mount TSSOP 20 6.6 x 4.5 x 0.95mm 6.6mm 4.5mm 0.95mm 57 V +85 °C - -
RS Stock No. 821-5124
Mfr. Part No.NCP1092DG
$2.142
Each (In a Pack of 10)
units
Interface Controller 1 - Surface Mount SOIC 8 5 x 4 x 1.5mm 5mm 4mm 1.5mm 57 V +85 °C 5mA 72 V
RS Stock No. 145-3702
Mfr. Part No.NCP1080DEG
$4.196
Each (In a Tube of 74)
units
Ethernet Controller 1 500 kHz Surface Mount TSSOP 20 6.6 x 4.5 x 0.95mm 6.6mm 4.5mm 0.95mm 57 V +85 °C 26mA 9.6 V
RS Stock No. 121-7951
Mfr. Part No.NCP1090DBRG
$1.031
Each (On a Reel of 4000)
units
Interface Controller 1 - Surface Mount TSSOP 8 4.5 x 3.1 x 0.95mm 4.5mm 3.1mm 0.95mm 57 V +85 °C 5mA 72 V
RS Stock No. 161-2620
Mfr. Part No.NCP1034DR2G
$2.375
Each (On a Reel of 2500)
units
Buck Controller 1 500 kHz Surface Mount SOIC 16 10 x 4 x 1.5mm 10mm 4mm 1.5mm 18 V 125 °C 2A -
RS Stock No. 161-2645
Mfr. Part No.NCP1034DR2G
$4.018
Each (In a Pack of 10)
units
Buck Controller 1 500 kHz Surface Mount SOIC 16 10 x 4 x 1.5mm 10mm 4mm 1.5mm 18 V 125 °C 2A -
RS Stock No. 161-2622
Mfr. Part No.NCV8852DR2G
$2.50
Each (On a Reel of 2500)
units
Buck Controller 1 500 kHz Surface Mount SOIC 8 5 x 4 x 1.5mm 5mm 4mm 1.5mm 44 V 150 °C - -
RS Stock No. 821-5106
Mfr. Part No.NCP1090DBRG
$2.142
Each (In a Pack of 10)
units
Interface Controller 1 - Surface Mount TSSOP 8 4.5 x 3.1 x 0.95mm 4.5mm 3.1mm 0.95mm 57 V +85 °C 5mA 72 V
RS Stock No. 172-8978
Mfr. Part No.NCV898032D1R2G
$3.885
Each (In a Pack of 25)
units
Boost Controller 1 2.2 MHz Surface Mount SOIC 8 5 x 4 x 1.5mm 5mm 4mm 1.5mm 40 V +150 °C 800mA 6.6 V
RS Stock No. 145-3703
Mfr. Part No.NCP1090DG
$2.142
Each (In a Tube of 96)
units
Interface Controller 1 - Surface Mount SOIC 8 5 x 4 x 1.5mm 5mm 4mm 1.5mm 57 V +85 °C 5mA 72 V
RS Stock No. 162-8986
Mfr. Part No.NCP1083DEG
$4.196
Each (In a Tube of 74)
units
Buck Converter 1 500 kHz Surface Mount TSSOP 20 6.6 x 4.5 x 0.95mm 6.6mm 4.5mm 0.95mm 57 V +85 °C 10mA 9.6 V
RS Stock No. 865-1218
Mfr. Part No.FAN7621SJX
$2.63
Each (In a Pack of 5)
units
Pulse Frequency Modulation Controller 1 106 kHz Surface Mount SOP 16 10.2 x 5.3 x 1.8mm 10.2mm 5.3mm 1.8mm 400 V dc +130 °C 8.3A 24 V
RS Stock No. 166-2034
Mfr. Part No.FAN7621SJX
$1.21
Each (On a Reel of 2000)
units
Pulse Frequency Modulation Controller 1 106 kHz Surface Mount SOP 16 10.2 x 5.3 x 1.8mm 10.2mm 5.3mm 1.8mm 400 V dc +130 °C 8.3A 24 V
RS Stock No. 161-2653
Mfr. Part No.NCV8852DR2G
$4.24
Each (In a Pack of 5)
units
Buck Controller 1 500 kHz Surface Mount SOIC 8 5 x 4 x 1.5mm 5mm 4mm 1.5mm 44 V 150 °C - -
RS Stock No. 145-3704
Mfr. Part No.NCP1092DG
$2.142
Each (In a Tray of 96)
units
Interface Controller 1 - Surface Mount SOIC 8 5 x 4 x 1.5mm 5mm 4mm 1.5mm 57 V +85 °C 5mA 72 V
RS Stock No. 121-7876
Mfr. Part No.NCP1339JDR2G
$2.508
Each (In a Pack of 5)
units
Flyback Controller 1 - Surface Mount SOIC 13 8.75 x 4 x 1.5mm 8.75mm 4mm 1.5mm 30 V +125 °C - -
RS Stock No. 163-2650
Mfr. Part No.NCP81245MNTXG
$2.612
Each (On a Reel of 2500)
units
- - 1200 kHz Surface Mount QFN 52 6 x 6 x 0.95mm 6mm 6mm 0.95mm - +100 °C - -