Intelligent Power Switches

The IPS (Intelligent Power Switch) is a great problem solver.

Intelligent power switches are largely used in the automotive for a variety of jobs. They also play a big role in the Smart Home products. An Intelligent power switch makes everything simpler by combining more than one job, into a single process. Not to mention they are applied in PAC (Programmable Automation Controller), CNC (Computer Numerical Control) & PLC (Programmable Logic Controller), robotics, agricultural systems, security systems & used in green energy, like wind turbines!

Features of an IPS (Intelligent Power Switch)

IPSs have multifunctions that include better power saving and power utilization in the field of use. They also include great features like being able to deal with ground loss or offset, voltage peaks and reversal or disconnected battery. The intelligent power switch device can also integrate logic interface, drivers and diagnostic and protection features. They even have the capacity to deal with overcurrent and overloads. A variety of chips are also ESD protected.

The main benefits of using an IPS rather than a conventional chip would be increased system reliability, lots more compactness, great built-in protection and overall cost reduction. We have a variety of intelligent power switches for a high side or low side system. High side switches are great for use in inductive, capacitive and resistive loads.

In the intelligent power switch lays an embedded MOSFET (Metal Oxide Semiconductor Field Effect Transistor) which is positioned between the VCC and the OUT pins. Intelligent power switches can vary with operating voltage and depending on the chip, can range from 85v - 265v or 16v-85v.

With most electronics, thermal heat can be a problem, but with an intelligent power switch, its not so much a problem. With lots of switches containing overtemperature protection and some switches even being able to handle harsh temperatures such as -40 to +150°C.


...
Read more Read less

Filters

Viewing 1 - 20 of 44 products
Results per page
Description Price Power Switch Topology Power Switch Type Switch On Resistance Number of Outputs Voltage Current Power Rating Mounting Type Package Type Pin Count Dimensions Power Switch Features Length Protection Features
RS Stock No. 169-7368
Mfr. Part No.AP2280-2FMG-7
$0.468
Each (On a Reel of 3000)
units
- Load Switch 250mΩ 1 1.5 → 6V 0 → 2A 1.26W Surface Mount DFN-2018 6 1.875 x 2.075 x 0.555mm - 1.88mm -
RS Stock No. 822-8827
Mfr. Part No.AP2280-2FMG-7
$0.908
Each (In a Pack of 20)
units
- Load Switch 250mΩ 1 1.5 → 6V 0 → 2A 1.26W Surface Mount DFN-2018 6 1.875 x 2.075 x 0.555mm - 1.88mm -
RS Stock No. 921-0464
Mfr. Part No.AP22802BW5-7
$0.482
Each (In a Pack of 50)
units
- Power Distribution Switch 60mΩ 1 2.7 → 5.5V 2A - Surface Mount SOT-25 5 3.1 x 1.7 x 1.3mm - 3.1mm -
RS Stock No. 921-0461
Mfr. Part No.AP22966DC8-7
$0.614
Each (In a Pack of 30)
units
- Load Switch 27mΩ 2 0.8 → 5.5V 6A - Surface Mount VDFN3020 14 3.05 x 2.05 x 0.78mm - 3.05mm -
RS Stock No. 182-6880
Mfr. Part No.DML3006LFDS-7
$0.369
Each (On a Reel of 3000)
units
- Load Switch 12.5mΩ 1 13.5V 10A - Surface Mount V-DFN2020 8 2.05 x 2.05 x 0.8mm - 2.05mm -
RS Stock No. 751-2967
Mfr. Part No.AP2161WG-7
$0.614
Each (On a Tape of 10)
units
- High Side Switch 115mΩ 1 2.7 → 5.5V 1A - Surface Mount SOT-25 5 3.1 x 1.7 x 1.3mm - 3.1mm -
RS Stock No. 122-0367
Mfr. Part No.AP2280-2WG-7
$0.434
Each (On a Reel of 3000)
units
- High Side Switch 250mΩ 1 1.5 to 6V 2A - Surface Mount SOT-25 5 3.1 x 1.7 x 1.3mm - 3.1mm -
RS Stock No. 122-3268
Mfr. Part No.ZXMS6001N3TA
$0.764
Each (On a Reel of 1000)
units
- - 675mΩ 1 0 → 6V - 1.5W Surface Mount SOT-223 3 + Tab 6.7 x 3.7 x 1.65mm - 6.7mm -
RS Stock No. 751-2957
Mfr. Part No.AP2151SG-13
$1.276
Each (In a Pack of 5)
units
- High Side Switch 115mΩ 2 2.7 → 5.5V 500mA - Surface Mount SOP 8 4.95 x 3.95 x 1.5mm - 4.95mm -
RS Stock No. 122-0365
Mfr. Part No.AP2161WG-7
$0.246
Each (On a Reel of 3000)
units
- High Side Switch 115mΩ 1 2.7 to 5.5V 1A - Surface Mount SOT-25 5 3.1 x 1.7 x 1.3mm - 3.1mm -
RS Stock No. 169-0658
Mfr. Part No.AP2152ASG-13
$0.813
Each (On a Reel of 2500)
units
- High Side Switch 110mΩ 2 2.7 → 5.5V 500mA - Surface Mount SOIC 8 4.95 x 3.95 x 1.5mm - 4.95mm -
RS Stock No. 828-7668
Mfr. Part No.AP2553W6-7
$0.675
Each (In a Pack of 10)
units
- Power Switch 135mΩ 1 2.7 → 5.5V 2.1A 340mW Surface Mount SOT-26 6 3.1 x 1.7 x 1.3mm - 3.1mm -
RS Stock No. 122-0363
Mfr. Part No.AP2146SG-13
$0.636
Each (On a Reel of 2500)
units
- High Side Switch 135mΩ 2 2.7 to 5.5V 500mA - Surface Mount SOP 8 4.95 x 3.95 x 1.5mm - 4.95mm -
RS Stock No. 122-3387
Mfr. Part No.AP2553W6-7
$0.536
Each (On a Reel of 3000)
units
- Power Interface Switch 135mΩ 1 2.7 → 5.5V 2.1A 340mW Surface Mount SOT-26 6 3.1 x 1.7 x 1.3mm - 3.1mm -
RS Stock No. 751-5388
Mfr. Part No.ZXMS6004SGTA
$1.376
Each (In a Pack of 10)
units
- Low Side Switch 500mΩ 1 0 → 5.5V 1.3A - Surface Mount SOT-223 3 + Tab 6.7 x 3.7 x 1.65mm - 6.7mm -
RS Stock No. 669-7528
Mfr. Part No.BSP75GTA
$1.864
Each (In a Pack of 5)
units
- Low Side Switch 0.52Ω 1 60V 1.4A - Surface Mount SOT-223 3 + Tab 6.7 x 3.7 x 1.65mm - 6.7mm -
RS Stock No. 182-6882
Mfr. Part No.DML3009LDC-7
$0.491
Each (On a Reel of 3000)
units
- Load Switch 9mΩ 1 13.5V 20A - Surface Mount V-DFN3030 12 3.05 x 3.05 x 0.8mm - 3.05mm -
RS Stock No. 751-2941
Mfr. Part No.AP2146SG-13
$1.188
Each (In a Pack of 10)
units
- High Side Switch 135mΩ 2 2.7 → 5.5V 500mA - Surface Mount SOP 8 4.95 x 3.95 x 1.5mm - 4.95mm -
RS Stock No. 751-2976
Mfr. Part No.AP2171FMG-7
$0.789
Each (In a Pack of 25)
units
- High Side Switch 110mΩ 2 2.7 to 5.5V 1A - Surface Mount DFN-2018 6 1.875 x 2.075 x 0.56mm - 1.88mm -
RS Stock No. 122-0362
Mfr. Part No.AP2141SG-13
$0.39
Each (On a Reel of 2500)
units
- High Side Switch 160mΩ 2 2.7 to 5.5V 500mA - Surface Mount SOP 8 5.3 x 4.1 x 1.5mm - 5.3mm -