Power Factor Pre-Regulator Circuits

Filters

Viewing 1 - 10 of 10 products
Results per page
Description Price Maximum Switching Frequency Start-up Supply Current Maximum Source Current Maximum Sink Current Maximum Supply Current Zero Power Detection Mounting Type Package Type Pin Count Dimensions Height Length Maximum Operating Supply Voltage Maximum Operating Temperature
RS Stock No. 181-1931
Mfr. Part No.FPDB60PH60B
$52.55
Each
units
20 kHz - - 5mA 26 mA - Through Hole SPMHC 27 44.2 x 27 x 5.7mm 5.7mm 44.2mm 264 Vrms +150 °C
RS Stock No. 181-1941
Mfr. Part No.FPAM30LH60
$60.41
Each
units
20 kHz - - 1mA 2.65 mA - Through Hole S32EA 32 60.5 x 31.5 x 7.3mm 7.3mm 60.5mm 253 Vrms +125 °C
RS Stock No. 181-1879
Mfr. Part No.FPDB60PH60B
$46.292
Each (In a Tube of 60)
units
20 kHz - - 5mA 26 mA - Through Hole SPMHC 27 44.2 x 27 x 5.7mm 5.7mm 44.2mm 264 Vrms +150 °C
RS Stock No. 181-1882
Mfr. Part No.FPAM30LH60
$53.21
Each (In a Tube of 48)
units
20 kHz - - 1mA 2.65 mA - Through Hole S32EA 32 60.5 x 31.5 x 7.3mm 7.3mm 60.5mm 253 Vrms +125 °C
RS Stock No. 181-1880
Mfr. Part No.FPAB20BH60B
$26.047
Each (In a Tube of 60)
units
20 kHz - - 5mA 26 mA - Through Hole SPMIC 27 44.2 x 27 x 5.7mm 5.7mm 44.2mm 253 Vrms +150 °C
RS Stock No. 181-1943
Mfr. Part No.FPAM50LH60G
$69.48
Each
units
20 kHz - - 1mA 2.65 mA - Through Hole S32EA 32 60.5 x 31.5 x 7.3mm 7.3mm 60.5mm 253 Vrms +125 °C
RS Stock No. 181-1883
Mfr. Part No.FPAM50LH60G
$56.201
Each (In a Tube of 48)
units
20 kHz - - 1mA 2.65 mA - Through Hole S32EA 32 60.5 x 31.5 x 7.3mm 7.3mm 60.5mm 253 Vrms +125 °C
RS Stock No. 181-1881
Mfr. Part No.FPAB30BH60B
$21.638
Each (In a Tube of 60)
units
20 kHz - - 5mA 26 mA - Through Hole SPMIC 27 44.2 x 27 x 5.7mm 5.7mm 44.2mm 253 Vrms +150 °C
RS Stock No. 181-1937
Mfr. Part No.FPAB20BH60B
$31.06
Each
units
20 kHz - - 5mA 26 mA - Through Hole SPMIC 27 44.2 x 27 x 5.7mm 5.7mm 44.2mm 253 Vrms +150 °C
RS Stock No. 181-1939
Mfr. Part No.FPAB30BH60B
$24.56
Each
units
20 kHz - - 5mA 26 mA - Through Hole SPMIC 27 44.2 x 27 x 5.7mm 5.7mm 44.2mm 253 Vrms +150 °C