Power Factor & PWM Controllers

Filters

Viewing 1 - 12 of 12 products
Results per page
Description Price Maximum Switching Frequency Start-up Supply Current Maximum Source Current Maximum Sink Current Maximum Supply Current Zero Power Detection Number of Outputs Mounting Type Package Type Pin Count Dimensions Length Width Height
RS Stock No. 865-0909
Mfr. Part No.FAN4802SNY
$2.182
Each (In a Pack of 5)
units
- 80µA 50µA -35 (Current) μA, -40 (Voltage) μA 5 mA - 2 Through Hole PDIP 16 19.69 x 7.11 x 4.95mm 19.69mm 7.11mm 4.95mm
RS Stock No. 145-4460
Mfr. Part No.FAN4800ASNY
$1.82
Each (In a Tube of 25)
units
- 80µA 50µA -35 (Current) μA, -40 (Voltage) μA 5 mA - 2 Through Hole PDIP 16 19.69 x 7.11 x 4.95mm 19.69mm 7.11mm 4.95mm
RS Stock No. 145-4401
Mfr. Part No.FAN4801SNY
$2.253
Each (In a Tube of 25)
units
67 kHz 80µA 50µA -40µA 1 mA - - Through Hole PDIP 16 19.69 x 7.11 x 4.95mm 19.69mm 7.11mm 4.95mm
RS Stock No. 805-0334
Mfr. Part No.FAN4800AUM
$2.242
Each (In a Pack of 5)
units
75 kHz 80µA 50µA -40µA - - 1 Surface Mount SOP 16 10 x 4 x 1.75mm 10mm 4mm 1.75mm
RS Stock No. 739-6112
Mfr. Part No.FAN7621SSJX
$2.63
Each (In a Pack of 5)
units
300 kHz - 360mA 0.6A 9 mA - - Surface Mount SOP 16 10.2 x 5.3 x 1.8mm 10.2mm 5.3mm 1.8mm
RS Stock No. 796-1224
Mfr. Part No.NCP1937B1DR2G
$3.008
Each (In a Pack of 5)
units
30.5 kHz 20mA 290µA 48µA 5.2 mA - 1 Surface Mount SOIC 20 9.9 x 3.9 x 1.5mm 9.9mm 3.9mm 1.5mm
RS Stock No. 865-0880
Mfr. Part No.FAN4800ASNY
$2.12
Each (In a Pack of 5)
units
- 80µA 50µA -35 (Current) μA, -40 (Voltage) μA 5 mA - 2 Through Hole PDIP 16 19.69 x 7.11 x 4.95mm 19.69mm 7.11mm 4.95mm
RS Stock No. 166-2436
Mfr. Part No.FAN7621SSJX
$1.21
Each (On a Reel of 2000)
units
300 kHz - 360mA 0.6A 9 mA - - Surface Mount SOP 16 10.2 x 5.3 x 1.8mm 10.2mm 5.3mm 1.8mm
RS Stock No. 809-5009
Mfr. Part No.FAN4801SNY
$2.62
Each (In a Pack of 2)
units
67 kHz 80µA 50µA -40µA 1 mA - - Through Hole PDIP 16 19.69 x 7.11 x 4.95mm 19.69mm 7.11mm 4.95mm
RS Stock No. 163-2223
Mfr. Part No.NCP1937B1DR2G
$1.789
Each (On a Reel of 2500)
units
30.5 kHz 20mA 290µA 48µA 5.2 mA - 1 Surface Mount SOIC 20 9.9 x 3.9 x 1.5mm 9.9mm 3.9mm 1.5mm
RS Stock No. 145-4693
Mfr. Part No.FAN4802SNY
$2.253
Each (In a Tube of 25)
units
- 80µA 50µA -35 (Current) μA, -40 (Voltage) μA 5 mA - 2 Through Hole PDIP 16 19.69 x 7.11 x 4.95mm 19.69mm 7.11mm 4.95mm
RS Stock No. 166-2831
Mfr. Part No.FAN4800AUM
$1.32
Each (On a Reel of 2500)
units
75 kHz 80µA 50µA -40µA - - 1 Surface Mount SOP 16 10 x 4 x 1.75mm 10mm 4mm 1.75mm