Slide Switches

Slide switches are used to control current flow in a circuit, and typically use a mechanical slider to switch a current on and off, by sliding between an open and closed state. Well suited for controlling current flow in smaller circuits, it is very common to see slide switches used as a primary power switch in small, battery operated electrical devices.
Though they behave very similarly to push button switches, slide switches have a more obvious tactile shape, which allows the user to more confidentially differentiate between on and off states.
The RS Range of slide switches accommodates voltage ratings between 4 v dc and 400 V ac, with contact resistances ranging from 10 milliohms to 10 ohms.
Switching Operations
Typically slider switches are used for simple on-off applications, sliding between Normally Open (NO) and Normally Closed (NC) but other switch functions are available in the RS Range. These include:
• Maintained: A maintained switch operation ensures that a switch is physically kept in an actuated position. This is great for ’set it and leave it’ applications such as turning a device on and off.
• Break Before Make (BBM): This configuration ensures that contact in the switch is broken before a new connection path is made, and is usually preferred in power applications.
• Make Before Break (MBB): This configuration ensures that a new connection path is established before the previous connection is broken. This means the centre contact of a switch is momentarily connected to both contacts, ensuring there is no interruption of power, which is useful when continuous operation is vital.

Mounting Types
Slide switches are designed to be compatible with a variety of circuit set ups. Whether though hole, or panel mount, or direct to printed circuit boards, there is a mounting solution to suit your application. Slide switches may come as snap in components, for easy of mounting, or with screw hole options for when further rigidity is preferred.

...
Read more Read less

Filters

Viewing 481 - 487 of 487 products
Results per page
Description Price
RS Stock No. 123-8935
Mfr. Part No.SSSS820201
$2.778
Each (In a Pack of 5)
units
RS Stock No. 155-8923
Mfr. Part No.1101M2S3AQE2
BrandC & K
$6.68
Each
units
RS Stock No. 702-3542
Mfr. Part No.MFP120
$1.778
Each (In a Pack of 5)
units
RS Stock No. 196-8119
Mfr. Part No.CL-SB-22B-12
$2.27
Each (In a Pack of 5)
units
RS Stock No. 155-8179
Mfr. Part No.1101M2S3AQE2
BrandC & K
$5.705
Each (In a Tray of 50)
units
RS Stock No. 196-8117
Mfr. Part No.CL-SB-22C-01
$2.008
Each (In a Pack of 10)
units
RS Stock No. 196-8114
Mfr. Part No.CL-SB-23B-01
$2.008
Each (In a Pack of 10)
units
Related Products
PCB mounting, 2.54mm terminal spacing. Vertical or right ...
Description:
PCB mounting, 2.54mm terminal spacing. Vertical or right angle styles. Right angle versions have two additional support pins. Phosphor bronze gold plated contacts. May be interchanged with ultra-miniature toggle switches. Mechanical life: 100000 operations. Suitable for low level switching and ...
Positive detent. Low profileIR reflow to 260º solder ...
Description:
Positive detent. Low profileIR reflow to 260º solder profile. Surface and thru hole mountingSPDT, DPDT, DP3T models. Telecommunication products. Computer peripherals. Thermostat select switch. Instrumentations.
SSA Series low profile micro slide switches with ...
Description:
SSA Series low profile micro slide switches with an extended top slide actuator. These SSA series instrumentation grade low profile micro slide switches are vertical PCB through hole mounting and have gold or silver plated contacts. Contact rating: gold 0.4 ...
Very compact structure, less than 9.1mm in height ...
Description:
Very compact structure, less than 9.1mm in height excluding actuator Pitch between terminals 2.54mm x n. Anti-static resin used at head of main body. High contact reliability maintained by U.S. patent contact mechanism. Certification: IECQ.