Digital Multimeters

A digital multimeter is a device that provides measurements of circuit parameters such as voltage (volts), currents (amps) and resistance (ohms). Digital multimeters also offer a wide range of AC and DC measuring capabilities to accommodate a variety of applications. Many multimeters include continuity and diode test functions with an audible alarm for enahnced user experience.


How do they work?


Through the use of a digital output readout, they are connected to a device and measure typically the voltage and any resistances and give you an output you can measure.


Different types of Multimeter:


  • Bench meters – The most accurate of the two device types, the bench meter is a larger device, not very portable. This is because of the extra level of detail it can provide you when measuring certain parameters

  • Handheld - Very portable and allow you to work on the go and access hard to reach machinery. Not as accurate as their bench counterparts, however they still display a high level of accuracy.


Features and benefits:


  • More accurate and easier to use than analogue multimeters
  • They help reduce reading errors
  • Digital multimeters displays do not having moving parts, making them free from wear or shock failures
  • Zero adjustment needed
  • Some feature thermal imaging built into the device
  • Handheld units are extremely portable and ergonomically easy to handle
  • Drop, water and splash resistance
  • Clamp options available
  • Some units have built in work lights and laser pointers for hard to access areas
  • Long battery life
  • Auto power off features

Where might I use one?


  • Electrical testing, plug sockets, lighting and more
  • Perfect for home renovations
  • Business safety tests

...
Read more Read less

Filters

Viewing 1 - 16 of 16 products
Results per page
Description Price Multimeter Type Absolute Maximum AC Current Measurement Absolute Maximum DC Current Measurement Absolute Maximum AC Voltage Measurement Absolute Maximum DC Voltage Measurement Absolute Maximum Resistance Measurement Absolute Maximum Capacitance Measurement Absolute Maximum Temperature Measurement Functions Measured True RMS Maximum Frequency Display Type Model Number p AC Current Measurement Resolution
RS Stock No. 794-3092
Mfr. Part No.AM-520-EUR
BrandAmprobe
$173.73
Each
units
Handheld 10A ac 10A dc 750V ac 1000V dc 40MΩ 4mF +1000°C AC Current, AC Voltage, Capacitance, DC Current, DC Voltage, Resistance, Temperature - 400Hz LCD AM-520-EUR -
RS Stock No. 794-3099
Mfr. Part No.AM-510-EUR
BrandAmprobe
$147.14
Each
units
Handheld 10A ac 10A dc 600V ac 600V dc 40MΩ 100µF - AC Current, AC Voltage, Capacitance, DC Current, DC Voltage, Resistance, Temperature - 400Hz LCD AM-510-EUR -
RS Stock No. 794-3080
Mfr. Part No.AM-500-EUR
BrandAmprobe
$87.23
Each
units
Handheld 10A ac 10A dc 600V ac 600V dc 20MΩ - - AC Current, AC Voltage, DC Current, DC Voltage, Resistance - 400Hz LCD AM-500 1mA
RS Stock No. 412-107
Mfr. Part No.38XR-A
BrandAmprobe
$408.99
Each
units
Handheld 10A ac 10A dc 750V ac 1000V dc 40MΩ 400µF +1300°C AC Current, AC Voltage, Capacitance, Continuity, DC Current, DC Voltage, Decibel, Diode, Duty Cycle, Frequency, Resistance, Temperature Yes 2kHz LCD 38XRA 0.01µA
RS Stock No. 412-080
Mfr. Part No.PM51A
BrandAmprobe
$89.00
Each
units
Handheld - - 600V ac 600V dc 40MΩ 3mF - AC Voltage, Capacitance, Continuity, DC Voltage, Diode, Frequency, Resistance - 500Hz LCD PM51A -
RS Stock No. 411-683
Mfr. Part No.34XR-A
BrandAmprobe
$314.78
Each
units
Handheld 10A ac 10A dc 750V ac 1000V dc 40MΩ 4mF +1000°C AC Current, AC Voltage, Capacitance, Continuity, DC Current, DC Voltage, Diode, Frequency, Resistance, Temperature Yes 2kHz LCD 34XRA 0.1µA
RS Stock No. 794-3112
Mfr. Part No.HD160C
BrandAmprobe
$744.45
Each
units
Handheld 2A ac 2A dc 1000V ac 1500V dc 40MΩ 400µF +1300°C AC Current, AC Voltage, Capacitance, DC Current, DC Voltage, Resistance, Temperature Yes 10MHz LCD HD160C 0.01µA
RS Stock No. 412-018
Mfr. Part No.PM55A
BrandAmprobe
$156.35
Each
units
Handheld 2mA ac 2mA dc 450V ac 450V dc 6MΩ 100µF - AC Current, AC Voltage, Capacitance, DC Current, DC Voltage, Diode, Frequency, Resistance - 60Hz LCD PM55A -
RS Stock No. 794-3106
Mfr. Part No.AM-540-EUR
BrandAmprobe
$261.94
Each
units
Handheld 10A ac 10A dc 1000V ac 1000V dc 60MΩ 60mF +1000°C AC Current, AC Voltage, Capacitance, DC Current, DC Voltage, Resistance, Temperature - 1kHz LCD AM-540-EUR -
RS Stock No. 701-9058
Mfr. Part No.15XP-B
BrandAmprobe
$156.24
Each
units
Handheld 2A ac 2A dc 600V ac 600V dc 2GΩ - - AC Current, AC Voltage, DC Current, DC Voltage, Diode, Logic Test, Resistance - 500Hz LCD 15XPB 0.1µA
RS Stock No. 411-687
Mfr. Part No.37XR-A
BrandAmprobe
$367.63
Each
units
Handheld 10A ac 10A dc 750V ac 1000V dc 40MΩ 400µF - AC Current, AC Voltage, Capacitance, Continuity, DC Current, DC Voltage, Decibel, Diode, Duty Cycle, Frequency, Inductance, Logic Test, Resistance Yes 2kHz LCD 37XRA 0.01µA
RS Stock No. 412-030
Mfr. Part No.35XP-A
BrandAmprobe
$246.33
Each
units
Handheld 2A ac 2A dc 600V ac 600V dc 40MΩ 4mF +1000°C AC Current, AC Voltage, Capacitance, Continuity, DC Current, DC Voltage, Diode, Frequency, Resistance, Temperature - 500Hz LCD 35XPA 0.1µA
RS Stock No. 412-096
Mfr. Part No.5XP-A
BrandAmprobe
$130.51
Each
units
Handheld 200mA ac 200mA dc 600V ac 600V dc 20MΩ - - AC Current, AC Voltage, Battery Test, Continuity, DC Current, DC Voltage, Diode, Resistance - 500Hz LCD 5XPA 0.1µA
RS Stock No. 794-3103
Mfr. Part No.HD110C
BrandAmprobe
$408.99
Each
units
Handheld 2A ac 2A dc 1000V ac 1500V dc 20MΩ - - AC Current, AC Voltage, DC Current, DC Voltage, Resistance Yes 2kHz LCD HD110C 0.1µA
RS Stock No. 411-693
Mfr. Part No.33XR-A
BrandAmprobe
$252.75
Each
units
Handheld 10A ac 10A dc 750V ac 1000V dc 4MΩ 4mF +1000°C AC Current, AC Voltage, Capacitance, Continuity, DC Current, DC Voltage, Diode, Frequency, Resistance, Temperature - 500Hz LCD 33XRA 0.1µA
RS Stock No. 411-665
Mfr. Part No.30XR-A
BrandAmprobe
$181.52
Each
units
Handheld 10A ac 10A dc 600V ac 600V dc 20MΩ - - AC Current, AC Voltage, Battery Test, DC Current, DC Voltage, Diode, Resistance - 500Hz LCD 30XR-A 0.1µA