- RS Stock No.:
- 170-7020
- Brand:
- RS PRO
346 In stock for delivery within 7 working day(s)
Added
Price (ex. GST) Each
$20.66
(exc. GST)
$23.76
(inc. GST)
Units | Per unit |
1 - 9 | $20.66 |
10 - 24 | $20.00 |
25 - 49 | $19.37 |
50 - 249 | $18.96 |
250 + | $15.60 |
- RS Stock No.:
- 170-7020
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
This is a 75 ohm 1.0/2.3 plug connector for cable application. The 1855A is the suitable cable for this connector. We suggest that the center contact be assembled with the cable inner conductor by soldering or crimping, and the ferrule be crimped on the cable for transmission and fixing. It has excellent performance form DC to 6GHz. Provides superior VSWR, impedance and return loss through 6 GHz.
Impedance: 75 OHM
Frequency Range:DC-6 GHz
V.S.W.R: 1.3 MAX
High Speed High Definition Video Applications such as 4K ULTRA HD TV and CoaXPress (CXP)
Finish: gold plated center contact & nickel plated body
Frequency Range:DC-6 GHz
V.S.W.R: 1.3 MAX
High Speed High Definition Video Applications such as 4K ULTRA HD TV and CoaXPress (CXP)
Finish: gold plated center contact & nickel plated body
Specifications
Attribute | Value |
---|---|
Gender | Male |
Coaxial Connector Type | 1.0/2.3 Connector |
Mounting Type | Cable Mount |
Impedance | 75Ω |
Termination Method | Crimp |
Body Orientation | Straight |
Size | Standard |
Operating Frequency | 6GHz |
Body Plating | Nickel |
Contact Material | Brass |
Contact Plating | Gold |