- RS Stock No.:
- 180-0045
- Mfr. Part No.:
- DIN7A-PP-C-GF-ST-CA3
- Brand:
- Samtec
- RS Stock No.:
- 180-0045
- Mfr. Part No.:
- DIN7A-PP-C-GF-ST-CA3
- Brand:
- Samtec
Technical data sheets
Legislation and Compliance
Product Details
75 ohm impedance
DIN 1.0/2.3 cable component
Straight push pull plug available on RG 179, RG 6, Belden 1694A or Belden 1855A cables
DIN 1.0/2.3 cable component
Straight push pull plug available on RG 179, RG 6, Belden 1694A or Belden 1855A cables
Specifications
Attribute | Value |
---|---|
Coaxial Connector Type | 1.0/2.3 Connector |
Gender | Male |
Mounting Type | PCB Mount |
Impedance | 75Ω |
Termination Method | Solder |
Body Orientation | Straight |
Cable Type | RG179 |
Size | Standard |
Body Plating | Nickel |
Contact Material | Copper Alloy |
Contact Plating | Gold |