- RS Stock No.:
- 146-6704
- Mfr. Part No.:
- 55901
- Brand:
- Verbatim
Discontinued product
- RS Stock No.:
- 146-6704
- Mfr. Part No.:
- 55901
- Brand:
- Verbatim
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Unlike the other filament materials in the Verbatim range, Butenediol vinyl alcohol co-polymer (BVOH) is water-soluble. This means it lends itself to different, but at times complementary, use cases. Because it offers great adhesion to both ABS and PLA, BVOH can be used to support these materials during printing, before dissolving it later.
Butenediol Vinyl Alcohol Co-polymer (BVOH) filament
For use as a water dissolvable support material for complex 3D printed objects
High durability against moisture - can be used for regular printing
Good adhesion to ABS and PLA material
For use as a water dissolvable support material for complex 3D printed objects
High durability against moisture - can be used for regular printing
Good adhesion to ABS and PLA material
Specifications
Attribute | Value |
---|---|
Printing Technology | FDM |
Machine Specific | No |
Colour | White |
For Use With | Dual Extrusion |
Weight | 500g |
Diameter | 1.75mm |
Printing Material | BVOH Support |