Verbatim 2.85mm Transparent PP 3D Printer Filament, 500g

  • RS Stock No. 146-6707
  • Mfr. Part No. 55951
  • Manufacturer Verbatim
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): JP
Product Details

A long-standing staple of plastic containers, Polypropylene (PP) 3D print filament enables you to create durable, flexible, transparent, heat- and chemical-resistant containers for food packaging, medical equipment, IT kit and other appliances. It requires a heated print bed of around 100°C and is ideal for objects that require softness, transparency and heat resistance.

High quality Polypropylene (PP) filament
To be used in widely available Fused Fabrication Filament (FFF) printers
Very good heat resistance
Suitable for food packaging, medical applications, IT equipment and other applications that require softness and heat resistance

Specifications
Attribute Value
Material Type PP
Printing Technology FDM
Machine Specific No
Colour Transparent
Weight 500g
Diameter 2.85mm
Printing Material PP
On back order for despatch 26/08/2020, delivery within 5 working days from despatch date.
Price (ex. GST) Each
$ 94.44
(exc. GST)
$ 108.61
(inc. GST)
units
Per unit
1 +
$94.44
Related Products
RAPIDO™ Series yellow coated plastic wire markers designed ...
Description:
RAPIDO™ Series yellow coated plastic wire markers designed for durable wire marking of electrical devices and fibre installations. Polyethylene material. Fast and easy to apply. Suitable for use with BMP61 and BMP71 printers.
The Brother PJ-773 A4 Mobile printer allows you ...
Description:
The Brother PJ-773 A4 Mobile printer allows you to print quotations, invoices, and other reports while on the move. Streamlining the work of field sales, field service, logistics, delivery and the emergency service sectors. The PJ-773 with built-in Wi. Fi ...
The Able Systems alphanumeric printer is microprocessor-controlled, panel-mount ...
Description:
The Able Systems alphanumeric printer is microprocessor-controlled, panel-mount printer incorporating reliable miniature printer mechanism. It has a resolution of 0.33dpmm per line with144 characters per line. The hinged front opening allows easy access to mechanism simplifying paper and ribbon changes. ...
The Test n Tag Pro prints durable synthetic ...
Description:
The Test n Tag Pro prints durable synthetic asset labels which can include barcode, asset number, test date, next test date, user name and test status (dependent on which tester is being used). The Test n Tag Pro is ideal ...