- RS Stock No.:
- 146-6709
- Mfr. Part No.:
- 55507
- Brand:
- Verbatim
Discontinued product
- RS Stock No.:
- 146-6709
- Mfr. Part No.:
- 55507
- Brand:
- Verbatim
Legislation and Compliance
- COO (Country of Origin):
- JP
Specifications
Attribute | Value |
---|---|
Material Type | Flexible |
Printing Technology | FDM |
Machine Specific | No |
Colour | Black |
Weight | 500g |
Diameter | 2.85mm |
Printing Material | PRIMALLOY |