- RS Stock No.:
- 202-4047
- Mfr. Part No.:
- J260-PF-0175-0250
- Brand:
- Igus
Discontinued product
- RS Stock No.:
- 202-4047
- Mfr. Part No.:
- J260-PF-0175-0250
- Brand:
- Igus
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Igus yellow 250g 3D printer filament of 1.75mm diameter is suited for 3D printing of replacement and wearing parts, such as bearings, drive nuts, gears and other wearing parts. It can be processed on 3D printers that are based on the fused-deposition-modelling method and that allow the nozzle temperature to be set as required.
Very good coefficient of friction for low or medium loads
Higher temperature resistance up to 120°C
High-quality processing: suitable for experts
Higher temperature resistance up to 120°C
High-quality processing: suitable for experts
Specifications
Attribute | Value |
---|---|
Printing Technology | FDM |
Colour | Yellow |
Weight | 250g |
Diameter | 1.75mm |
Printing Material | iglidur J260-PF |