Electro Pjp 4 mm Connector Test Lead, 36A, 600 1000V, Red, 1m Lead Length

  • RS Stock No. 136-6841
  • Mfr. Part No. 2617-IEC-100R
  • Manufacturer Electro PJP
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): FR
Product Details

electro PJP 4 mm Safety Test Leads

4 mm safety test leads terminated either end with a 4 mm stacking male banana plug. These 4mm banana plug test leads are EN61010 1000V CAT II and EN61010 600V CAT III approved. The design of these 4 mm test leads is focussed on user safety and have reinforced insulation according to IEC 61010-031. The grey tips of the banana plug are insulated and provide IP2X touch-proof protection to prevent accidental contact. The leads are made from 2.5 mm² cable and are double insulated with a PVC jacket. The lantern style contacts of these 4 mm test leads offer low resistance and high electrical reliability. These 4 mm stackable banana plug test leads are colour coded for ease of identification and are available with a range of cable lengths.

Features and Benefits

• CAT III 600 V and CAT II 1000 V approved
• User safety design with touch proof protection
• Reinforced insulation according to IEC 61010-031
• Stackable design for multiple connections
• Double insulated wires
• Reliable lantern style contacts
• Colour coded for ease of identification

Product Application Information

These 4 mm stackable banana plug test leads with their versatile stackable design allow multiple connections to be made in test and measurement applications. The interchangeability dimensions of these 4 mm safety test leads meet the requirements of the French standard NF C 93-440:1986

Standards

Electrical protection according to EN/IEC 61010-031:2008 1000 V CAT II/ 600 V CAT III/ 300 V CAT IV
Electrical protection according to EN/IEC 60529 IP2X (touch-proof)

Specifications
Attribute Value
Lead Length 1m
Current Rating 36A
Colour Red
Voltage Rating 600 1000V
Connector A Gender Male
Connector B Gender Male
Connector A Shrouded Yes
Connector B Shrouded Yes
Connector A Stackable Yes
Connector B Stackable Yes
Connector A Orientation Straight
Connector B Orientation Straight
Contact Material Beryllium Copper, Brass, Nickel
Insulation Material PVC
Safety Category CAT II 1000 V, CAT III 600 V
Maximum Operating Temperature +80°C
Safety Category Voltage 600 V, 1000 V
Operating Temperature Range -20 +80 °C
Minimum Operating Temperature -20°C
Safety Category Level CAT II, CAT III
In stock for delivery within 5 working day(s)
Price (ex. GST) Each (In a Pack of 10)
$ 16.872
(exc. GST)
$ 19.403
(inc. GST)
units
Per unit
Per Pack*
10 - 90
$16.872
$168.72
100 +
$14.511
$145.11
*price indicative
Related Products
75 Ohm BNC RF coaxial crimp plug connectors ...
Description:
75 Ohm BNC RF coaxial crimp plug connectors with bayonet coupling and a crimp/crimp professional coaxial termination. These 75 Ohm straight BNC RF coax cable plugs have a PTFE insulator, nickel plated body, gold plated centre contact and are for ...
50 Ohm Professional Grade MCX RF coax right ...
Description:
50 Ohm Professional Grade MCX RF coax right angle/elbow cable plugs with PTFE dielectric, hex cable crimp cable connection and gold plated brass body. These 50 Ohm Professional Grade MCX RF coax right angle/elbow cable plugs are for use with ...
Description:
50 Ohm Professional Grade MCX RF coax PCB sockets with PTFE dielectric and gold plated brass body. Stock number 512-0935 is SMT mount with a 6 x 6mm flange. Stock number 680-7447 is right angle through hole mounting with a ...
50 Ohm MCX RF coax professional grade straight ...
Description:
50 Ohm MCX RF coax professional grade straight crimp plug with PTFE dielectric hex crimp coaxial cable connection and gold plated brass body. This 50 Ohm MCX RF coax professional grade straight crimp plug is suitable for the following coaxial ...