- RS Stock No.:
- 179-6873
- Mfr. Part No.:
- MSFK A341 / 1 / 50 / GE
- Brand:
- Schutzinger
Discontinued product
- RS Stock No.:
- 179-6873
- Mfr. Part No.:
- MSFK A341 / 1 / 50 / GE
- Brand:
- Schutzinger
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Also Shock-Proof Versions for Use Up to 1000 V.
Adapter Leads to Connect From 2 Mm / 2.4 Mm to 4 Mm Systems.
Highly Flexible Leads with Double Insulation for Double Safety.
Reliable Solutions for Adaption to Safety Technology Required By the Trade Associations.
Adapter Leads to Connect From 2 Mm / 2.4 Mm to 4 Mm Systems.
Highly Flexible Leads with Double Insulation for Double Safety.
Reliable Solutions for Adaption to Safety Technology Required By the Trade Associations.
Safety Measuring Lead
2 Safety Lamella-Basket Plugs, Assembled On Highly Flexible Double-Insulated Pvc Cable 1 Mm²
2 Safety Lamella-Basket Plugs, Assembled On Highly Flexible Double-Insulated Pvc Cable 1 Mm²
Specifications
Attribute | Value |
---|---|
Lead Length | 500mm |
Current Rating | 16A |
Colour | Yellow |
Test Lead Type | 4 mm Connector Test Leads |
Voltage Rating | 1kV |
Connector A Gender | Male |
Contact Material | Beryllium Copper |
Safety Category | CAT III 1000V |
Insulation Material | PVC |
Safety Category Voltage | 1000V |
Maximum Operating Temperature | +90°C |
Safety Category Level | CAT III |
Operating Temperature Range | -10 → +90 °C |
Minimum Operating Temperature | -10°C |