RS PRO Twisted Steel Abrasive Cup Brush, 8500rpm

  • RS Stock No. 288-3778
  • Manufacturer RS PRO
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): DE
Product Details

Cup Brush - Twisted Wire

Twisted wire cup brushes for more aggressive cleaning jobs than standard crimped cup brushes
Intended for use on standard angle grinders

Specifications
Attribute Value
Bristle Material Steel
Bristle Length 20mm
Fixing Size M14 x 20
Fixing Type Arbor
Maximum Safe Speed 8500rpm
Discontinued product