- RS Stock No.:
- 195-3569
- Mfr. Part No.:
- 66253056375
- Brand:
- Norton
Discontinued product
- RS Stock No.:
- 195-3569
- Mfr. Part No.:
- 66253056375
- Brand:
- Norton
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- IT
Product Details
Non-reinforced cut-off wheels are only designed for use on fixed base machines, where the work is securely clamped, the wheel is adequately guarded and operating on a controlled cutting plane. They are suitable for use in dry or wet conditions, depending on bond type.
Applications
Cutting
Cutting
Specifications
Attribute | Value |
---|---|
Disc Diameter | 180mm |
Disc Type | Cutting Disc |
Thickness | 1.6mm |
Abrasive Material | Aluminium Oxide |
Grit Size | P40 |
Number in Pack | 1 |
Maximum Safe Speed | 8500rpm |
Application | Cutting |
Disc Shape | Round |