ON Semiconductor NCP1053ST136T3G, High Voltage Switcher 3 + Tab-Pin, SOT-223

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): MY
Product Details

AC-DC Off-Line Regulators, ON Semiconductor

The Offline, AC-DC switching regulators, feature control in current and voltage mode. The NCP105x series are gated oscillator power switching regulators. Applications include robust and highly efficient power supplies, essentially Switch Mode Power Supply (SMPS).

Specifications
Attribute Value
Mounting Type Surface Mount
Package Type SOT-223
Pin Count 3 + Tab
Current Limit 428mA
Dimensions 6.7 x 3.7 x 1.65mm
Length 6.7mm
Width 3.7mm
Height 1.65mm
Maximum Input Voltage 10 V
Maximum Operating Temperature +150 °C
Minimum Input Voltage -0.3 V
Minimum Operating Temperature -40 °C
Operating Temperature Range -40 → +150 °C
Input Voltage Range -0.3 → 10 V
On back order for despatch 18/08/2020, delivery within 5 working days from despatch date.
Price (ex. GST) Each (On a Reel of 4000)
$ 1.075
(exc. GST)
$ 1.236
(inc. GST)
units
Per unit
Per Reel*
4000 - 4000
$1.075
$4,300.00
8000 +
$1.065
$4,260.00
*price indicative