Power Integrations LNK6778E, AC-DC Converter, 12 V dc 6-Pin, ESIP-7C

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

LinkSwitch-HP series Offline AC-DC Converters

The Power Integrations LinkSwitch-HP family of flyback power supply ICs incorporate a primary side regulated controller and high-voltage power MOSFET in a single package. These devices feature ±5% CV accuracy, selectable current limit, programmable latching or hysteretic over-voltage, under-voltage and over-temperature protection, fast AC reset, and programmable shutdown delay time.
Package options:
• eSIP-7C package for vertical orientation with minimum PCB footprint size and simple heat sink mounting using clip or adhesive pad
• eSOP-12B package for low-profile surface mounted ultra-thin designs with heat transfer to PCB via exposed pad and SOURCE pins; both wave and IR reflow soldering supported
• eDIP-12B package for low-profile through-hole mounted ultra-thin designs with heat transfer to PCB via exposed pad or optional metal heat sink

• Multi-mode control maximizes efficiency over full load range
• No-load consumption below 30 mW at 230 VAC
• >75% efficiency with 1 W input at 230 VAC
• >50% efficiency with 0.1 W input at 230 VAC
• Dramatically simplifies power supply designs
• Eliminates opto-coupler and all secondary control circuitry
• ±5% or better output voltage tolerance
• 132 kHz operation reduces transformer and power supply size
• Compensation over line limits overload power
• Frequency jittering reduces EMI filter cost
• Fully integrated soft-start for minimum start-up stress
• Auto-restart limits power delivery to 3% during overload faults

AC-DC Converters, Power Integrations

Specifications
Attribute Value
Mounting Type Through Hole
Package Type ESIP-7C
Pin Count 6
Current Limit 3.21A
Dimensions 10.24 x 2.06 x 8.25mm
Length 10.24mm
Width 2.06mm
Height 8.25mm
Maximum Input Voltage 265 V ac
Maximum Operating Temperature +150 °C
Maximum Output Current 2.5A
Maximum Output Voltage 12 V dc
Minimum Input Voltage 85 V ac
Minimum Operating Temperature -40 °C
Typical Operating Supply Voltage 230 V ac
Output Voltage Range 12 V dc
Input Voltage Range 85 → 265 V ac
Output Current Range Maximum of 2.5 A
Operating Temperature Range -40 → +150 °C
260 In stock for delivery within 5 working day(s)
Price (ex. GST) Each (In a Pack of 5)
$ 2.42
(exc. GST)
$ 2.78
(inc. GST)
units
Per unit
Per Pack*
5 - 10
$2.42
$12.10
15 - 20
$2.174
$10.87
25 - 45
$1.95
$9.75
50 - 95
$1.91
$9.55
100 +
$1.776
$8.88
*price indicative
Packaging Options:
Related Products
Linear Technology presents step-up (boost) switching regulators with ...
Description:
Linear Technology presents step-up (boost) switching regulators with both synchronous and non-synchronous internal switches. The high efficient DC-DC converters have a wide range of input voltages and switching frequencies. Some products feature unique properties that can help increase battery run ...
The HiperPFS-2 & HiperPFS-3 families of AC-DC converters ...
Description:
The HiperPFS-2 & HiperPFS-3 families of AC-DC converters from Power Integrations embody a high level of circuit integration and include a continuous conduction mode (CCM) boost PFC controller, gate driver, ultra-low reverse recovery diode and high-voltage power MOSFET in a ...
The Offline, AC-DC switching regulators, feature control in ...
Description:
The Offline, AC-DC switching regulators, feature control in current and voltage mode. The NCP105x series are gated oscillator power switching regulators. Applications include robust and highly efficient power supplies, essentially Switch Mode Power Supply (SMPS).
The Power Integrations HiperLCS family of integrated AC-DC ...
Description:
The Power Integrations HiperLCS family of integrated AC-DC Converters utilise a resonant half bridge LLC topology to implement a high-efficiency offline converter in a compact SIP package. These devices incorporate a multi-function controller, high-side and low-side gate drivers, plus two ...