STMicroelectronics VIPER013HS, High Voltage Switcher, Maximum of 5 V 10-Pin, SSOP

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

VIPerPlus High-Voltage Off-Line Converters, STMicroelectronics

The VIPerPlus series of high-voltage converters combine an 800V avalanche-rugged MOSFET, that allows ultra-wide range mains voltage input, with a leading-edge PWM controller. VIPerPlus fixed frequency off-line converters enable SMPS designs meeting the most demanding energy saving regulations with enhanced reliability and scalability. It also comes with the largest choice of protection schemes and supports different topologies.

AC/DC Converters, STMicroelectronics

Specifications
Attribute Value
Mounting Type Surface Mount
Package Type SSOP
Pin Count 10
Current Limit 378mA
Dimensions 5 x 4 x 1.5mm
Length 5mm
Width 4mm
Height 1.5mm
Maximum Input Voltage 30 V
Maximum Operating Temperature +150 °C
Maximum Output Voltage 5 V
Minimum Input Voltage 4.5 V
Minimum Operating Temperature -40 °C
Operating Temperature Range -40 → +150 °C
Input Voltage Range 4.5 → 30 V
Output Voltage Range Maximum of 5 V
2340 In stock for delivery within 5 working day(s)
Price (ex. GST) Each (In a Pack of 10)
$ 1.221
(exc. GST)
$ 1.404
(inc. GST)
units
Per unit
Per Pack*
10 - 40
$1.221
$12.21
50 - 90
$1.179
$11.79
100 - 490
$1.096
$10.96
500 - 990
$0.968
$9.68
1000 +
$0.871
$8.71
*price indicative
Packaging Options: