STMicroelectronics VIPER013LSTR, High Voltage Switcher, Maximum of 5 V 10-Pin, SSOP

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

VIPerPlus High-Voltage Off-Line Converters, STMicroelectronics

The VIPerPlus series of high-voltage converters combine an 800V avalanche-rugged MOSFET, that allows ultra-wide range mains voltage input, with a leading-edge PWM controller. VIPerPlus fixed frequency off-line converters enable SMPS designs meeting the most demanding energy saving regulations with enhanced reliability and scalability. It also comes with the largest choice of protection schemes and supports different topologies.

AC/DC Converters, STMicroelectronics

Specifications
Attribute Value
Mounting Type Surface Mount
Package Type SSOP
Pin Count 10
Current Limit 378mA
Dimensions 5 x 4 x 1.5mm
Length 5mm
Width 4mm
Height 1.5mm
Maximum Input Voltage 30 V
Maximum Operating Temperature +150 °C
Maximum Output Voltage 5 V
Minimum Input Voltage 4.5 V
Minimum Operating Temperature -40 °C
Output Voltage Range Maximum of 5 V
Operating Temperature Range -40 → +150 °C
Input Voltage Range 4.5 → 30 V
9460 In stock for delivery within 5 working day(s)
Price (ex. GST) Each (In a Pack of 10)
$ 1.232
(exc. GST)
$ 1.417
(inc. GST)
units
Per unit
Per Pack*
10 - 240
$1.232
$12.32
250 - 490
$1.17
$11.70
500 - 990
$1.053
$10.53
1000 - 2490
$0.877
$8.77
2500 +
$0.753
$7.53
*price indicative
Packaging Options:
Related Products
The VIPer. Plus series of high-voltage converters combine ...
Description:
The VIPer. Plus series of high-voltage converters combine an 800V avalanche-rugged MOSFET, that allows ultra-wide range mains voltage input, with a leading-edge PWM controller. VIPer. Plus fixed frequency off-line converters enable SMPS designs meeting the most demanding energy saving regulations ...
The Offline, AC-DC switching regulators, feature control in ...
Description:
The Offline, AC-DC switching regulators, feature control in current and voltage mode. The NCP105x series are gated oscillator power switching regulators. Applications include robust and highly efficient power supplies, essentially Switch Mode Power Supply (SMPS).
Integrated Ideal Diode controllers offer significant advantages over ...
Description:
Integrated Ideal Diode controllers offer significant advantages over the use of discrete diodes in applications where forward voltage losses must be minimized such as diode-ORing of low voltage DC supplies. Some of these devices from Linear Technology include on-chip MOSFETs ...