- RS Stock No.:
- 146-2446
- Mfr. Part No.:
- LYT2003D
- Brand:
- Power Integrations
Discontinued product
- RS Stock No.:
- 146-2446
- Mfr. Part No.:
- LYT2003D
- Brand:
- Power Integrations
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
LYTSwitch-2 series LED Driver AC-DC Converters
The LYTSwitch-2 family of primary-side AC-DC converters from Power Integrations is designed for LED driver applications in sold state lighting. These devices dramatically simplify low power constant-current LED driver solutions by eliminating the opto-coupler and secondary control circuitry. They incorporate a high-voltage switching MOSFET plus control circuitry in a compact monolithic IC which requires very few external components. Typical applications include LED lamps and down-lights, luminaires, ballasts and T8 tubes.
Accurate constant-current regulation, typically ±3%
Automatic compensation for transformer inductance variation, external component changes with temperature and input line voltage variations
Elimination of opto-coupler and secondary control circuitry
Elimination of control loop compensation circuitry
Frequency-jitter greatly reduces EMI filter cost
Programmable switching frequency reduces required transformer size
Auto-restart protection reduces power delivered by >90% for fault conditions
Hysteretic thermal shutdown with automatic recovery
Meets high-voltage creepage requirements between MOSFET drain and all other pins
Energy efficient - No-load consumption <30 mW
Automatic compensation for transformer inductance variation, external component changes with temperature and input line voltage variations
Elimination of opto-coupler and secondary control circuitry
Elimination of control loop compensation circuitry
Frequency-jitter greatly reduces EMI filter cost
Programmable switching frequency reduces required transformer size
Auto-restart protection reduces power delivered by >90% for fault conditions
Hysteretic thermal shutdown with automatic recovery
Meets high-voltage creepage requirements between MOSFET drain and all other pins
Energy efficient - No-load consumption <30 mW
AC-DC Converters, Power Integrations
Specifications
Attribute | Value |
---|---|
Maximum Output Voltage | +725 V |
Package Type | SOIC |
Output Voltage Range | -0.3 → +725 V |