- RS Stock No.:
- 165-3176
- Mfr. Part No.:
- VIPER0PLDTR
- Brand:
- STMicroelectronics
Discontinued product
- RS Stock No.:
- 165-3176
- Mfr. Part No.:
- VIPER0PLDTR
- Brand:
- STMicroelectronics
Technical data sheets
Legislation and Compliance
Product Details
The VIPerPlus series of high-voltage converters combines an 800 V avalanche-rugged MOSFET with a leading-edge PWM controller. With extremely low total standby consumption (less than 4 mW at 230 VAC) and high efficiency over a wide load range, VIPerPlus devices enable SMPS designs meeting the most demanding energy-saving regulations with enhanced reliability and scalability, and can cut in half the component count. The VIPer0P is characterized by a unique zero-power mode and is ideal for all SMPS up to 7 W with a wide input voltage range.
Smart stand-by architecture using the zero-power mode (ZPM)
ZPM management by MCU easily realizable
800 V avalanche-rugged power MOSFET
Embedded HV startup and sense-FET
Current mode PWM controller
Drain current limit protection (OCP)
Jittered switching frequency reduces the EMI filter cost
ZPM management by MCU easily realizable
800 V avalanche-rugged power MOSFET
Embedded HV startup and sense-FET
Current mode PWM controller
Drain current limit protection (OCP)
Jittered switching frequency reduces the EMI filter cost
Specifications
Attribute | Value |
---|---|
Maximum Input Voltage | 30 V |
Maximum Output Voltage | 12 V |
Mounting Type | Surface Mount |
Pin Count | 16 |
Dimensions | 10 x 4 x 1.5mm |
Package Type | SOIC |
Input Voltage Range | 4.5 → 30 V |
Minimum Input Voltage | 4.5 V |
Maximum Operating Temperature | +150 °C |
Length | 10mm |
Width | 4mm |
Height | 1.5mm |
Minimum Operating Temperature | -40 °C |
Operating Temperature Range | -40 → +150 °C |
Output Voltage Range | Maximum of 12 V |