Analog Devices AD736JNZ, True RMS-DC Converter 2mA 8-Pin, PDIP

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

RMS to DC Converters, Analog Devices

A range of true RMS to DC Converters from Analog Devices. These products provide integrated circuit solutions to the requirement to accurately measure the true RMS level of complex AC or DC signals. Many of the devices have an additional logarithmic dB output making them ideally suited to audio applications.

Specifications
Attribute Value
Mounting Type Through Hole
Package Type PDIP
Pin Count 8
Dimensions 9.27 x 6.35 x 3.3mm
Length 9.27mm
Width 6.35mm
Height 3.3mm
Maximum Operating Temperature +70 °C
Maximum Output Current 2mA
Minimum Operating Temperature 0 °C
Operating Temperature Range 0 → +70 °C
Output Current Range 2 mA
118 : Next working day
299 Within 5 working day(s) (Global stock)
Price (ex. GST) Each
$ 30.49
(exc. GST)
$ 35.06
(inc. GST)
units
Per unit
1 - 9
$30.49
10 - 49
$27.66
50 - 99
$25.03
100 - 249
$22.49
250 +
$20.78
Related Products
This range of battery charger ICs from Analog ...
Description:
This range of battery charger ICs from Analog Devices includes switching, linear and monitoring types. Within this range, some products feature constant current or constant voltage linear charging, stacked lithium monitoring or battery isolation and USB-based battery management. Typical applications ...
The Allegro™ ACS730 current sensor family provides economical ...
Description:
The Allegro™ ACS730 current sensor family provides economical and precise solutions for AC or DC current sensing in industrial, commercial, and communications systems. The device package allows for easy implementation by the customer. Typical applications include motor control, load detection ...
Power supply voltage monitoring and supervisory circuits for ...
Description:
Power supply voltage monitoring and supervisory circuits for use in desktop, laptop and notebook computers, test and measurement instruments, portable battery-powered equipment and multiple-output power supplies. Supply Voltage Detector. Supply Voltage Supervisor. Power Supply Supervisor. Microprocessor ...
Power supply voltage monitoring and supervisory circuits for ...
Description:
Power supply voltage monitoring and supervisory circuits for use in desktop, laptop and notebook computers, test and measurement instruments, portable battery-powered equipment and multiple-output power supplies. Supply Voltage Detector. Supply Voltage Supervisor. Power Supply Supervisor. Microprocessor ...