Linear Technology LTC1966IMS8#PBF, AC-DC Converter 10mA, ±5.5 (Dual) V, 2.7 5.5 (Single) V 8-Pin, MSOP

  • RS Stock No. 761-9260
  • Mfr. Part No. LTC1966IMS8#PBF
  • Manufacturer Analog Devices
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

RMS to DC Converters, Linear Technology

Specifications
Attribute Value
Mounting Type Surface Mount
Package Type MSOP
Pin Count 8
Current Limit 170µA
Dimensions 3 x 3 x 0.86mm
Length 3mm
Width 3mm
Height 0.86mm
Maximum Input Voltage 5.5 V
Maximum Operating Temperature +85 °C
Maximum Output Current 10mA
Maximum Output Voltage 5.5 V
Minimum Input Voltage 2.7 V
Minimum Operating Temperature -40 °C
Output Current Range ±10 mA
Input Voltage Range 2.7 5.5 V
Minimum Output Voltage -5.5 (Dual) V, 2.7 (Single) V
Minimum Output Current -10mA
Output Voltage Range ±5.5 (Dual) V, 2.7 5.5 (Single) V
Operating Temperature Range -40 +85 °C
33 In stock for delivery within 5 working day(s)
Price (ex. GST) Each
$ 19.72
(exc. GST)
$ 22.68
(inc. GST)
units
Per unit
1 - 9
$19.72
10 - 49
$18.74
50 - 99
$15.77
100 - 249
$15.64
250 +
$15.49
Packaging Options: