- RS Stock No.:
- 828-7505
- Mfr. Part No.:
- AP4313KTR-G1
- Brand:
- DiodesZetex
Discontinued product
- RS Stock No.:
- 828-7505
- Mfr. Part No.:
- AP4313KTR-G1
- Brand:
- DiodesZetex
Technical data sheets
Legislation and Compliance
Product Details
Constant Voltage and Constant Current Controllers, Diodes Inc
Highly integrated solution for a constant voltage/constant current mode SMPS application.
AC-DC Converters, Diodes Inc
Specifications
Attribute | Value |
---|---|
Maximum Input Voltage | 18 V |
Mounting Type | Surface Mount |
Pin Count | 6 |
Maximum Output Current | 2.5mA |
Dimensions | 3.02 x 1.7 x 1.3mm |
Package Type | SOT-23 |
Input Voltage Range | 2.5 → 18 V |
Minimum Input Voltage | 2.5 V |
Maximum Operating Temperature | +105 °C |
Length | 3.02mm |
Width | 1.7mm |
Height | 1.3mm |
Minimum Operating Temperature | -40 °C |
Operating Temperature Range | -40 → +105 °C |