Maxim MAX7425EUA+, Active Filter, Low Pass Filter, 5th Order Switched Capacitor 45kHz, 8-Pin μMAX

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): MY
Product Details

Note

Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.

Specifications
Attribute Value
Filter Type Low Pass Filter
Maximum Order 5th
Architecture Switched Capacitor
Cut-off Frequency 45kHz
Power Supply Type Single
Typical Single Supply Voltage 3 V
Number of Circuits 1
Mounting Type Surface Mount
Package Type μMAX
Pin Count 8
Dimensions 3.1 x 3.1 x 0.95mm
Height 0.95mm
Minimum Operating Temperature -40 °C
Length 3.1mm
Operating Temperature Range -40 → +85 °C
Width 3.1mm
Maximum Operating Temperature +85 °C
On back order for despatch 18/06/2020, delivery within 5 working days from despatch date.
Price (ex. GST) Each (In a Tube of 50)
$ 9.823
(exc. GST)
$ 11.296
(inc. GST)
units
Per unit
Per Tube*
50 +
$9.823
$491.15
*price indicative