Maxim MAX291ESA+, Active Filter, Low Pass Filter, 8th Order Switched Capacitor 25kHz, 8-Pin SOIC

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): MY
Product Details

Note

Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.

Specifications
Attribute Value
Filter Type Low Pass Filter
Maximum Order 8th
Architecture Switched Capacitor
Cut-off Frequency 25kHz
Power Supply Type Dual, Single
Typical Single Supply Voltage 5 V
Typical Dual Supply Voltage ±5V
Number of Circuits 1
Mounting Type Surface Mount
Package Type SOIC
Pin Count 8
Dimensions 5 x 4 x 1.5mm
Height 1.5mm
Length 5mm
Maximum Operating Temperature +85 °C
Operating Temperature Range -40 → +85 °C
Minimum Operating Temperature -40 °C
Width 4mm
On back order for despatch 05/05/2020, delivery within 5 working days from despatch date.
Price (ex. GST) Each (In a Tube of 100)
$ 10.901
(exc. GST)
$ 12.536
(inc. GST)
units
Per unit
Per Tube*
100 +
$10.901
$1,090.10
*price indicative