MAX7424EUA+,Active Filters

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): US
Product Details

5th-Order, Lowpass FiltersElliptic Response (MAX7418/MAX7421/MAX7422/MAX7425)Bessel Response (MAX7419/MAX7423)Butterworth Response (MAX7420/MAX7424) Clock-Turnable Corner Frequency (1Hz to 45kHz)Single-Supply Operation+5V (MAX7418–MAX7421)+3V (MAX7422–MAX7425) Low Power3mA (Operating Mode)0.2μA (Shutdown Mode) Available in 8-Pin μMAX® PackageLow Output Offset: ±4mV ApplicationsADC Anti-AliasingCT2 Base StationsDAC Post-FilteringSpeech Processing

Specifications
Attribute Value
Filter Type Low Pass Filter
Maximum Order 5th
Architecture Switched Capacitor
Cut-off Frequency 45kHz
Power Supply Type Single
Typical Single Supply Voltage 3 V
Number of Circuits 1
Mounting Type Surface Mount
Package Type μMAX
Pin Count 8
Dimensions 3.1 x 3.1 x 0.95mm
Height 0.95mm
Width 3.1mm
Operating Temperature Range -40 +85 °C
Length 3.1mm
Maximum Operating Temperature +85 °C
Minimum Operating Temperature -40 °C
1000 In stock for delivery within 5 working day(s)
Price (ex. GST) Each (In a Tube of 50)
$ 9.282
(exc. GST)
$ 10.674
(inc. GST)
units
Per unit
Per Tube*
50 +
$9.282
$464.10
*price indicative