- RS Stock No.:
- 465-4207
- Mfr. Part No.:
- SR-1BP2
- Brand:
- NF
Discontinued product
- RS Stock No.:
- 465-4207
- Mfr. Part No.:
- SR-1BP2
- Brand:
- NF
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- JP
Product Details
CR Active Filter (Resistance Tuneable Filter)
Cutoff (center) frequency is set using two or four external resistors
Low-pass, high-pass, band-pass, band-stop types available
Standard type SR series, low power consumption type SRA series
Standard 20-pin Single-in-line package
Low-pass, high-pass, band-pass, band-stop types available
Standard type SR series, low power consumption type SRA series
Standard 20-pin Single-in-line package
Note
Maximum attenuation of Band-stop (BSF) filters is 60dB
Specifications
Attribute | Value |
---|---|
Filter Type | Resistor Tunable Filter |
Maximum Operating Temperature | +70 °C |
Minimum Operating Temperature | -20 °C |
Operating Temperature Range | -20 → +70 °C |