Linear Technology LTC1563-2IGN#PBF, Active Filter, Low Pass Filter, 4th Order Proprietary 360kHz, 16-Pin SSOP

  • RS Stock No. 822-6774
  • Mfr. Part No. LTC1563-2IGN#PBF
  • Manufacturer Analog Devices
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Filter ICs, Linear Technology

Linear Technology filter ICs present continuous time and switched capacitor filters that offer flexibility as well as being easy to use. The active filters can support low pass and a wide range of frequencies. They are suitable for use in Phased locked loop, smoothing filters, discrete RC active filter replacement and many more applications.

Supports Cutoff Frequencies up to 360 kHz
Operating from voltages up to 15V
Architectures: Proprietary, Switched Capacitor and Continuous Time
Forms to 2nd,4th,5th, 8th and 10th Order Low-pass Filters and Universal Filters
Available in a variety of Surface Mount (SMT) or through-hole packages

Specifications
Attribute Value
Filter Type Low Pass Filter
Maximum Order 4th
Architecture Proprietary
Cut-off Frequency 360kHz
Power Supply Type Dual, Single
Typical Single Supply Voltage 3 V
Typical Dual Supply Voltage ±5V
Number of Circuits 1
Mounting Type Surface Mount
Package Type SSOP
Pin Count 16
Dimensions 4.978 x 3.988 x 1.501mm
Height 1.501mm
Length 4.98mm
Operating Temperature Range -40 to +85 °C
Maximum Operating Temperature +85 °C
Minimum Operating Temperature -40 °C
Width 3.988mm
82 In stock for delivery within 5 working day(s)
Price (ex. GST) Each (In a Pack of 2)
$ 8.80
(exc. GST)
$ 10.12
(inc. GST)
units
Per unit
Per Pack*
2 - 8
$8.80
$17.60
10 - 38
$8.49
$16.98
40 - 98
$8.195
$16.39
100 - 198
$7.91
$15.82
200 +
$7.765
$15.53
*price indicative
Packaging Options:
Related Products
Linear Technology filter ICs present continuous time and ...
Description:
Linear Technology filter ICs present continuous time and switched capacitor filters that offer flexibility as well as being easy to use. The active filters can support low pass and a wide range of frequencies. They are suitable for use in ...
Linear Technology filter ICs present continuous time and ...
Description:
Linear Technology filter ICs present continuous time and switched capacitor filters that offer flexibility as well as being easy to use. The active filters can support low pass and a wide range of frequencies. They are suitable for use in ...
The SPOT Series of common substrate photodiodes, from ...
Description:
The SPOT Series of common substrate photodiodes, from OSI Optoelectronics, are segmented into separate active areas with a well defined 0.127mm gap between adjacent elements. SPOT Series photodiodes have a spectral response range of 350-1100nm; Notch or band pass filters ...